LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VTVS14ASMF-HM3-18 product image
Images for reference only

VISHAY VTVS14ASMF-HM3-18RoHS

Manufacturer
MPN
VTVS14ASMF-HM3-18
LCSC Part #
C3700879
Packaging
DO-219AB(SMF)
Customer #
Key Attributes
22.2VC Clamp 17.16A Ipp TVS DIODE DO-219AB(SMF)
Datasheetpdf iconVISHAY VTVS14ASMF-HM3-18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1366$ 0.14
200+$ 0.0529$ 10.58
500+$ 0.051$ 25.50
1,000+$ 0.0501$ 50.10
Standard Packaging50000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-219AB(SMF)
Clamping Voltage22.2V
Peak Pulse Current (Ipp)17.16A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown15.4V
typeTVS
Reverse Stand-Off Voltage (Vrwm)13.8V

Features

AI Translation
  • 400 W peak pulse power capability with a 10/1000 μs waveform
  • Tolerance of the avalanche breakdown voltage ± 5 % VTVSxxxA... ± 2 % VTVSxxxG...
  • Low-profile package
  • Wave and reflow solderable
  • ESD-protection acc. IEC 61000-4-2 ± 30 kV contact discharge ± 30 kV air discharge
  • Excellent clamping capability
  • "Low-Noise" technology - very fast response time
  • AEC-Q101 qualified available
  • Compatible to SOD-123W package case outline or SOD-123F and SOD-123FL