BOURNS 1.5SMC7.5CA-Q
| Manufacturer | |
| MPN | 1.5SMC7.5CA-Q |
| LCSC Part # | C3700602 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | 14.7VC Clamp 672.5A@8/20us Ipp TVS DIODE DO-214AB(SMC) |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 14.7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 672.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.13V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 14.7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 672.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.13V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
Introduction
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Breakdown Voltages from 6.8 V up to 130 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their flat configuration minimizes roll away.
Features
- Surface Mount SMC package
- Breakdown Voltage: 6.8 to 130 volts
- Power Dissipation: 1500 watts
- RoHS compliant and halogen free
- AEC-Q101 compliant
Applications
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Telecom, computer, industrial and consumer electronics applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3543 | $ 0.35 |
| 200+ | $ 0.1371 | $ 27.42 |
| 500+ | $ 0.1323 | $ 66.15 |
| 1,000+ | $ 0.1299 | $ 129.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 14.7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 672.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.13V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 14.7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 672.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.13V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
Introduction
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Breakdown Voltages from 6.8 V up to 130 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their flat configuration minimizes roll away.
Features
- Surface Mount SMC package
- Breakdown Voltage: 6.8 to 130 volts
- Power Dissipation: 1500 watts
- RoHS compliant and halogen free
- AEC-Q101 compliant
Applications
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Telecom, computer, industrial and consumer electronics applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.5SMC7.5CA/TR7 | Brightking | SMC(DO-214AB) | 165 | $ 0.159 | ||
| SMCJ6.5CA | GOODWORK | DO-214AB(SMC) | 3,815 | $0.0975 $0.1026 | ||
| SMCJ6.5CA | DOWO | SMC(DO-214AB) | 3,675 | $ 0.1085 | ||
| SMCJ6.5CA | Liown | SMC(DO-214AB) | 1,145 | $0.1280 $0.1347 | ||
| SMDJ6.5CA | BORN | SMC(DO-214AB) | 8,370 | $ 0.2845 | ||
| SMDJ6.5CA | JKSEMI | SMC(DO214AB) | 255 | $ 0.1203 | ||
| SMCJ6.5CA | Littelfuse | DO-214AB | 1,130 | $ 0.298 | ||
| 1.5SMC7.5CA R7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3746 | ||
| 1.5SMC7.5AHM6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.2937 | ||
| 1.5SMC7.5CA M6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3512 | ||
| 1.5SMC7.5CA-E3/57T | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.263 | ||
| 1.5SMC7.5CAHR7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3869 | ||
| SMCJ6.5CA | Meritek | DO-214AB(SMC) | 0 | $ 0.2502 | ||
| SMCJ6.5CA | SMC | SMC(DO-214AB) | 0 | $ 0.1651 | ||
| SMCJ6V5CA | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.2308 | ||
| SMDJE6-5CA | EATON | SMC | 0 | $ 0.4106 | ||
| 3.0SMCJ6.5CA | SMC | SMC(DO-214AB) | 0 | $ 0.6464 | ||
| SMCJ6.5CA-HRA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 14.0194 | ||
| SMCJ6.5CA | SETsafe | SETfuse | DO-214AB | 0 | $ 0.156 | ||
| 5.0SMDJ6.5CAS | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.2567 |

