MICROCHIP JANS1N6148AUS/TR
| Manufacturer | |
| MPN | JANS1N6148AUS/TR |
| LCSC Part # | C3700474 |
| Packaging | MELF-SQ |
| Customer # | |
| Key Attributes | 25.1VC Clamp 59.8A Ipp TVS DIODE MELF-SQ |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ | |
| Clamping Voltage | 25.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 59.8A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 17.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13.7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ | |
| Clamping Voltage | 25.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 59.8A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 17.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13.7V |
Introduction
This surface-mount series of void-free, hermetically sealed bidirectional TVS devices is designed to MIL-PRF-19500/516, making them ideal for high-reliability applications where failures cannot be tolerated. They offer working peak "standoff" voltage options from 5.2 to 152 volts, with a power rating of 1500 watts for 10/1000 microsecond pulses. Constructed with hard glass passivation, they are highly rugged and employ internal Class 1 metallurgical bonds for high reliability. These products are available in both non-suffix and "A" version part numbers, covering different voltage tolerances as further described in the part numbering section. These devices are also available in axial-lead packages for through-hole mounting.
Features
- High surge current and peak pulse power for transient voltage protection of sensitive circuits
- Triple passivation
- Internal "Class 1" metallurgical bonding
- Void-free hermetic glass encapsulation
- Available in JAN, JANTX, JANTXV, and JANS qualified versions per MIL-PRF-19500/516 (see part numbering for all available options)
- RoHS compliant versions available (commercial grade only)
Applications
- High-reliability applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 158.4737 | $ 158.47 |
| 200+ | $ 61.3275 | $ 12265.50 |
| 500+ | $ 59.1726 | $ 29586.30 |
| 1,000+ | $ 58.1082 | $ 58108.20 |
Standard Packaging1/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ | |
| Clamping Voltage | 25.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 59.8A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 17.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13.7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ | |
| Clamping Voltage | 25.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 59.8A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 17.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13.7V |
Introduction
This surface-mount series of void-free, hermetically sealed bidirectional TVS devices is designed to MIL-PRF-19500/516, making them ideal for high-reliability applications where failures cannot be tolerated. They offer working peak "standoff" voltage options from 5.2 to 152 volts, with a power rating of 1500 watts for 10/1000 microsecond pulses. Constructed with hard glass passivation, they are highly rugged and employ internal Class 1 metallurgical bonds for high reliability. These products are available in both non-suffix and "A" version part numbers, covering different voltage tolerances as further described in the part numbering section. These devices are also available in axial-lead packages for through-hole mounting.
Features
- High surge current and peak pulse power for transient voltage protection of sensitive circuits
- Triple passivation
- Internal "Class 1" metallurgical bonding
- Void-free hermetic glass encapsulation
- Available in JAN, JANTX, JANTXV, and JANS qualified versions per MIL-PRF-19500/516 (see part numbering for all available options)
- RoHS compliant versions available (commercial grade only)
Applications
- High-reliability applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

