LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON SM8T33AH product image
Images for reference only

EATON SM8T33AHRoHS

Manufacturer
MPN
SM8T33AH
LCSC Part #
C3699771
Packaging
DO-218AB(SMCJ)
Customer #
Key Attributes
53.3VC Clamp 150A Ipp TVS DIODE DO-218AB(SMCJ)
Datasheetpdf iconEATON SM8T33AH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6304$ 0.63
200+$ 0.2448$ 48.96
750+$ 0.2352$ 176.40
1,500+$ 0.232$ 348.00
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerEATON
PackagingDO-218AB(SMCJ)
Clamping Voltage53.3V
Peak Pulse Current (Ipp)150A
Peak Pulse Power Dissipation (Ppp)8kW
Voltage - Breakdown36.7V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)33V

Features

AI Translation
  • Automotive grade (AEC-Q101 compliant)
  • Low-profile DO-218AB package
  • Excellent clamping capability
  • High surge capability
  • 8000 W peak pulse power capability at 10/1000 μs waveform
  • Typical leakage current less than 5 μA
  • Plastic package meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level (MSL) 1 compliant
  • Leads: tin-plated, J-STD-002 solderability compliant

Applications

AI Translation
  • Automotive chassis and safety systems
  • Advanced driver assistance systems (ADAS)
  • Communication and infotainment systems
  • Network systems and body electronics
  • Power Train controls
  • xEV and battery systems