Taiwan Semiconductor 1.5SMC24AH
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | 1.5SMC24AH |
| LCSC Part # | C3698932 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | 33.2VC Clamp 47A Ipp TVS DIODE DO-214AB(SMC) |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 47A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 47A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Ideal for automated placement
- Glass passivated chip junction Excellent clamping capability
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Fast response time: Typically less than 1.0ps
- Typical IR less than 1μA above 10V
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Immunization of sensitive devices in telecommunications, consumer electronics, and industrial equipment from electrostatic discharge (ESD) and transient voltages induced by load switching and lightning
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.331 | $ 0.33 |
| 200+ | $ 0.1281 | $ 25.62 |
| 500+ | $ 0.1236 | $ 61.80 |
| 1,000+ | $ 0.1214 | $ 121.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 47A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 47A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Ideal for automated placement
- Glass passivated chip junction Excellent clamping capability
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Fast response time: Typically less than 1.0ps
- Typical IR less than 1μA above 10V
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Immunization of sensitive devices in telecommunications, consumer electronics, and industrial equipment from electrostatic discharge (ESD) and transient voltages induced by load switching and lightning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.5SMC24AHR7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3049 | ||
| 1.5SMC24CAH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.3437 | ||
| 1.5SMC24CH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.502 | ||
| 1.5SMC24CA V7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3444 | ||
| 1.5SMC24CA V6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3228 | ||
| SMDJ20CA | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.6525 | ||
| 1.5SMC22CA V7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3444 | ||
| 1.5SMC22CAHR7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3871 | ||
| 1.5SMC22CAH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.3437 | ||
| 1.5SMC22C | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.502 |

