LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP TVS524E3/TR product image
Zdjęcia poglądowe

MICROCHIP TVS524E3/TRRoHS

Producent
Nr części prod.
TVS524E3/TR
Nr LCSC
C3698433
Opak.
Through Hole,D3.6xL4.4mm
Numer Klienta
Klucz. cechy
42VC Clamp 11.9A Ipp TVS DIODE Through Hole
Karta Katalogowapdf iconMICROCHIP TVS524E3/TR
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 15.4962$ 15.50
200+$ 5.9974$ 1199.48
500+$ 5.786$ 2893.00
1,000+$ 5.6827$ 5682.70
Standardowa Obudowa1/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProducentMICROCHIP
Opak.Through Hole,D3.6xL4.4mm
Clamping Voltage42V
Operating Temperature-65℃~+175℃
Peak Pulse Current (Ipp)11.9A
Peak Pulse Power Dissipation (Ppp)500W
Voltage - Breakdown28.4V
typeTVS
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)24V

Opis

Tłumaczenie AI

Microsemi's TVS series transient voltage suppressors utilize oxide-passivated Zener-type dies with full-surface metallurgical bonding on both sides of the die, achieving high surge capability and negligible electrical performance degradation under repetitive surge conditions. This series is particularly useful for protecting microprocessors, MOS, CMOS, TTL, ECL, iL, and linear ICs from stray transients.

Funkcje

Tłumaczenie AI
  • 1ms pulse power capability up to 500W
  • Picosecond-level clamping time
  • Direct compatibility with all mainstream microprocessor and IC families
  • Metallurgical bonding assembly system for long-term reliability
  • Miniature glass package, hermetically sealed