KEMET C336C683J2G5TA7301
| Manufacturer | |
| MPN | C336C683J2G5TA7301 |
| LCSC Part # | C3698074 |
| Packaging | - |
| Customer # | |
| Key Attributes | 68nF C0G ±5% 200V Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 68nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7595 | $ 0.76 |
| 200+ | $ 0.2949 | $ 58.98 |
| 500+ | $ 0.2838 | $ 141.90 |
| 1,500+ | $ 0.2791 | $ 418.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 68nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C336C683GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 2.7508 | ||
| C335C683GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 2.7508 | ||
| C333C683GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 2.7508 | ||
| C335C683G2G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 2.7508 | ||
| C336C683F2G5TA7301 | KEMET | Through Hole | 0 | $ 5.2162 | ||
| C335C683FAG5TA7301 | KEMET | Through Hole | 0 | $ 5.2162 | ||
| C335C683F2G5TA7301 | KEMET | Through Hole | 0 | $ 5.2162 | ||
| C336C683FAG5TA7301 | KEMET | Through Hole | 0 | $ 5.2162 | ||
| C333C683FAG5TA7301 | KEMET | Through Hole | 0 | $ 5.2162 | ||
| C333C683F2G5TA7301 | KEMET | Through Hole | 0 | $ 5.2162 |

