VISHAY A101M15X7RH5UAA
| Manufacturer | |
| MPN | A101M15X7RH5UAA |
| LCSC Part # | C3696876 |
| Packaging | Through Hole,D2.5xL3.8mm |
| Customer # | |
| Key Attributes | 100pF X7R ±20% 100V Through Hole,D2.5xL3.8mm Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0514 | $ 0.05 |
| 200+ | $ 0.0199 | $ 3.98 |
| 500+ | $ 0.0192 | $ 9.60 |
| 1,000+ | $ 0.0189 | $ 18.90 |
Standard Packaging4000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A101K15X7RH5UAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.0495 | ||
| A101K15X7RK5UAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.1134 | ||
| A101M15X7RK5UAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.1061 | ||
| A101K15X7RL5UAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.111 | ||
| A101M15X7RL5UAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.1163 |

