KEMET C420C334M5U5TA
| Manufacturer | |
| MPN | C420C334M5U5TA |
| LCSC Part # | C3696183 |
| Packaging | Through Hole,D2.5xL5.1mm |
| Customer # | |
| Key Attributes | 330nF Z5U ±20% 50V Through Hole,D2.5xL5.1mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.5xL5.1mm | |
| Capacitance | 330nF | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.5xL5.1mm | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1661 | $ 0.17 |
| 300+ | $ 0.0643 | $ 19.29 |
| 600+ | $ 0.062 | $ 37.20 |
| 900+ | $ 0.0609 | $ 54.81 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.5xL5.1mm | |
| Capacitance | 330nF | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.5xL5.1mm | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |

