LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN TS1603-TZ43HBM product image
  • TS1603-TZ43HBM thumbnail 1
  • TS1603-TZ43HBM thumbnail 2
  • TS1603-TZ43HBM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN TS1603-TZ43HBMRoHS

Manufacturer
BXCONNAsian Brands
MPN
TS1603-TZ43HBM
LCSC Part #
C36938887
Packaging
SMD-4P,4.5x4.5mm
Customer #
Key Attributes
12V Without Bracket 4.5mm Round Button No SPST 4.5mm 50mA SMD-4P,4.5x4.5mm Tactile Switches RoHS
Datasheetpdf iconBXCONN TS1603-TZ43HBM
In-Stock: 5,650
5,650 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0188$ 0.94
500+$ 0.0146$ 7.30
1,500+$ 0.0123$ 18.45
5,000+$ 0.011$ 55.00
25,000+$ 0.0098$ 245.00
50,000+$ 0.0091$ 455.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBXCONN
PackagingSMD-4P,4.5x4.5mm
Voltage Rating12V
with BracketWithout Bracket
Width4.5mm
Termination StyleGull Wing
Actuator StyleRound Button
With LampNo
CircuitSPST
Length4.5mm
Actuator/Cap ColorBlack
Height4.3mm
Contact Current50mA