LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN TS1302-TD35HBM product image
  • TS1302-TD35HBM thumbnail 1
  • TS1302-TD35HBM thumbnail 2
  • TS1302-TD35HBM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN TS1302-TD35HBMRoHS

Manufacturer
BXCONNAsian Brands
MPN
TS1302-TD35HBM
LCSC Part #
C36936638
Packaging
SMD-4P,7x3mm
Customer #
Key Attributes
12V With Bracket 3.55mm Rectangular Button No SPST 7.6mm 50mA SMD-4P,7x3mm Tactile Switches RoHS
Datasheetpdf iconBXCONN TS1302-TD35HBM
In-Stock: 5,160
5,160 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.025$ 0.50
200+$ 0.0197$ 3.94
600+$ 0.0167$ 10.02
2,000+$ 0.0149$ 29.80
10,000+$ 0.0133$ 133.00
20,000+$ 0.0125$ 250.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBXCONN
PackagingSMD-4P,7x3mm
Voltage Rating12V
with BracketWith Bracket
Width3.55mm
Actuator StyleRectangular Button
Termination StyleSMD(SMT) Tab
With LampNo
CircuitSPST
Length7.6mm
Actuator/Cap ColorBlack
Contact Current50mA