BXCONN SIM202-TZ6P
| Manufacturer | BXCONNAsian Brands |
| MPN | SIM202-TZ6P |
| LCSC Part # | C36936569 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN MICRO SIM CARD SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.35mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Card Connection Mode | Push-Push |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.35mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Report an ErrorShow similar products (0) >
In-Stock: 245
245 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2037 | $ 1.02 |
| 50+ | $ 0.1779 | $ 8.90 |
| 150+ | $ 0.1668 | $ 25.02 |
| 500+ | $ 0.153 | $ 76.50 |
| 2,500+ | $ 0.1469 | $ 367.25 |
| 5,000+ | $ 0.1432 | $ 716.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.35mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Card Connection Mode | Push-Push |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.35mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



