KEMET C323C273J5G5TA
| Manufacturer | |
| MPN | C323C273J5G5TA |
| LCSC Part # | C3692244 |
| Packaging | - |
| Customer # | |
| Key Attributes | 27nF C0G ±5% 50V Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 27nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.317 | $ 0.32 |
| 200+ | $ 0.1227 | $ 24.54 |
| 500+ | $ 0.1184 | $ 59.20 |
| 1,000+ | $ 0.1163 | $ 116.30 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 27nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C325C273F1G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 1.5395 | ||
| C323C273F1G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 1.5395 | ||
| C328C273F1G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 1.5395 | ||
| C328C273G2G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 1.6331 | ||
| C327C273G2G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 1.6331 | ||
| C325C273G2G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 1.6331 | ||
| C325C273F2G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.0029 | ||
| C325C273F5G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.033 | ||
| C322C273F2G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.0029 | ||
| C322C273F5G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.033 |

