Cable Assembly Rectangular Single End Same Direction
| Manufacturer | HOAUCAsian Brands |
| MPN | 9-1571-28 |
| LCSC Part # | C369066 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rectangular Cable Assemblies |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | HOAUC | |
| Packaging | - | |
| type | Dupont wire | |
| accessories | 2 housings, 2 terminals | |
| Number of connected terminals | Double-ended | |
| connection mode | Female to female | |
| line length | 210mm | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 1 | |
| color | White | |
| pin count | 1P |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | HOAUC | |
| Packaging | - | |
| type | Dupont wire | |
| accessories | 2 housings, 2 terminals | |
| Number of connected terminals | Double-ended | |
| connection mode | Female to female |
| Type | Description | |
|---|---|---|
| line length | 210mm | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 1 | |
| color | White | |
| pin count | 1P |
Report an ErrorShow similar products (0) >
In-Stock: 1,130
1,130 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0498 | $ 0.25 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | HOAUC | |
| Packaging | - | |
| type | Dupont wire | |
| accessories | 2 housings, 2 terminals | |
| Number of connected terminals | Double-ended | |
| connection mode | Female to female | |
| line length | 210mm | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 1 | |
| color | White | |
| pin count | 1P |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | HOAUC | |
| Packaging | - | |
| type | Dupont wire | |
| accessories | 2 housings, 2 terminals | |
| Number of connected terminals | Double-ended | |
| connection mode | Female to female |
| Type | Description | |
|---|---|---|
| line length | 210mm | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 1 | |
| color | White | |
| pin count | 1P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


