KOA RK73H2BTTD82R0F
| Manufacturer | |
| MPN | RK73H2BTTD82R0F |
| LCSC Part # | C369055 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 82Ω ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 82Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 82Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 4,510
4,510 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0464 | $ 0.46 |
| 100+ | $ 0.0377 | $ 3.77 |
| 300+ | $ 0.0333 | $ 9.99 |
| 1,000+ | $ 0.03 | $ 30.00 |
| 5,000+ | $ 0.0233 | $ 116.50 |
| 10,000+ | $ 0.022 | $ 220.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 82Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 82Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F820JT5E | UNI-ROYAL | 1206 | 16,300 | $0.0102 $0.0103 | ||
| AC1206FR-0782RL | YAGEO | 1206 | 4,950 | $ 0.0166 | ||
| FRC1206F82R0TS | FOJAN | 1206 | 3,600 | $0.0061 $0.0064 | ||
| RMS12FT82R0 | TA-I Tech | 1206 | 3,000 | $ 0.0064 | ||
| RC1206FR-0782RL | YAGEO | 1206 | 300 | $ 0.0059 | ||
| QR1206F82RP05 | EVER OHMS | 1206 | 250 | $ 0.0099 | ||
| 1RC1206F8209 | SAE | 1206 | 100 | $ 0.0062 | ||
| CQ06W4F820JT5E | UNI-ROYAL | 1206 | 20 | $ 0.0041 | ||
| CRCW120682R0FKEA | VISHAY | 1206 | 10 | $ 0.0457 | ||
| ERJ-8ENF82R0V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F82R0V | PANASONIC | 1206 | 0 | $ 0.0765 | ||
| KTR18EZPF82R0 | ROHM | 1206 | 0 | $ 0.0173 | ||
| RC3216F820CS | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0595 | ||
| RMCF1206FT82R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| CRCW120682R0FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| RS-06K82R0FT | FH | 1206 | 0 | $ 0.0063 | ||
| RTT0682R0FTP | RALEC | 1206 | 0 | $ 0.0061 | ||
| AECR1206F82R0K9 | RESI | 1206 | 0 | $ 0.0144 | ||
| SCR1206F82R | VO | 1206 | 0 | $ 0.0032 | ||
| WR12X82R0FTL | Walsin | 1206 | 0 | $ 0.0047 |



