VISHAY A391J15C0GK5TAA
| Manufacturer | |
| MPN | A391J15C0GK5TAA |
| LCSC Part # | C3689644 |
| Packaging | Through Hole,D2.5xL3.8mm |
| Customer # | |
| Key Attributes | 390pF C0G ±5% 200V Through Hole,D2.5xL3.8mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1264 | $ 0.13 |
| 200+ | $ 0.049 | $ 9.80 |
| 500+ | $ 0.0472 | $ 23.60 |
| 1,000+ | $ 0.0464 | $ 46.40 |
Standard Packaging7000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A391J15C0GK5UAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.1264 | ||
| A391K15C0GK5UAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.1264 | ||
| A391K15C0GK5TAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.1264 | ||
| A391M15X7RK5UAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.1061 | ||
| A391K15X7RK5UAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.1134 | ||
| A391M15X7RK5TAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.0709 | ||
| A391K15X7RK5TAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.2641 | ||
| C410C391JAG5TA7200 | KEMET | Through Hole,D2.4xL4.3mm | 0 | $ 0.0812 | ||
| C410C391GAG5TA7200 | KEMET | Through Hole,D2.4xL4.3mm | 0 | $ 0.0927 | ||
| A391J15C0GL5TAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.065 |

