Jumper Wire Female to Female Single End Same Direction
| Manufacturer | CkmtwAsian Brands |
| MPN | S108520008 |
| LCSC Part # | C368920 |
| Packaging | - |
| Customer # | |
| Key Attributes | Jumper Wires, Pre-Crimped Leads RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| Connection mode | Female to female | |
| Number of connected ends | Double-ended | |
| type | Dupont wire | |
| Line number | 1 | |
| Wire gauge | 22AWG | |
| WireRod | UL1007 22AWG | |
| Number of stitches | 1P | |
| Colour | Blue | |
| attachment | 2 housings, 2 terminals | |
| ThreadLength | 200mm |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| Connection mode | Female to female | |
| Number of connected ends | Double-ended | |
| type | Dupont wire | |
| Line number | 1 |
| Type | Description | |
|---|---|---|
| Wire gauge | 22AWG | |
| WireRod | UL1007 22AWG | |
| Number of stitches | 1P | |
| Colour | Blue | |
| attachment | 2 housings, 2 terminals | |
| ThreadLength | 200mm |
Report an ErrorShow similar products (0) >
In-Stock: 2,010
2,010 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1446 | $ 0.72 |
| 50+ | $ 0.137 | $ 6.85 |
| 1,000+ | $ 0.1182 | $ 118.20 |
| 5,000+ | $ 0.1144 | $ 572.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| Connection mode | Female to female | |
| Number of connected ends | Double-ended | |
| type | Dupont wire | |
| Line number | 1 | |
| Wire gauge | 22AWG | |
| WireRod | UL1007 22AWG | |
| Number of stitches | 1P | |
| Colour | Blue | |
| attachment | 2 housings, 2 terminals | |
| ThreadLength | 200mm |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| Connection mode | Female to female | |
| Number of connected ends | Double-ended | |
| type | Dupont wire | |
| Line number | 1 |
| Type | Description | |
|---|---|---|
| Wire gauge | 22AWG | |
| WireRod | UL1007 22AWG | |
| Number of stitches | 1P | |
| Colour | Blue | |
| attachment | 2 housings, 2 terminals | |
| ThreadLength | 200mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



