VISHAY K392M10X7RH5UL2
| Manufacturer | |
| MPN | K392M10X7RH5UL2 |
| LCSC Part # | C3689121 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 3.9nF X7R ±20% 100V Through Hole,P=2.5mm Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0559 | $ 0.06 |
| 200+ | $ 0.0217 | $ 4.34 |
| 500+ | $ 0.0209 | $ 10.45 |
| 1,000+ | $ 0.0205 | $ 20.50 |
Standard Packaging2500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K392M10X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0563 | ||
| K392M15X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.055 | ||
| K392M15X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0525 | ||
| K392M10X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0391 | ||
| K392M15X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0545 | ||
| K392M15X7RK5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.103 | ||
| K392M15X7RK53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.103 | ||
| K392M15X7RK5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1067 | ||
| K392K10X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0538 | ||
| K392K10X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0563 | ||
| K392K15X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.055 | ||
| K392K15X7RH55K2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0525 | ||
| K392K15X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.055 | ||
| K392K10X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0391 | ||
| K392K15X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0545 | ||
| K392K15X7RK5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.103 | ||
| K392K15X7RK5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0687 | ||
| K392K15X7RK53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1067 |

