VISHAY K103K15X7RH5TK2
| Manufacturer | |
| MPN | K103K15X7RH5TK2 |
| LCSC Part # | C3689110 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 10nF X7R ±10% 100V Through Hole,P=2.5mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0635 | $ 0.06 |
| 200+ | $ 0.0246 | $ 4.92 |
| 500+ | $ 0.0238 | $ 11.90 |
| 1,000+ | $ 0.0233 | $ 23.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K103K15X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 1,570 | $ 0.1755 | ||
| K103K15X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 200 | $ 0.1721 | ||
| RCER72A103K0DBH03A | muRata | Through Hole,P=2.5mm | 0 | $ 0.1077 | ||
| RDER72A103K0P1H03B | muRata | Through Hole,P=2.5mm | 0 | $ 0.1293 | ||
| FG18X7R2A103KNT00 | TDK | Through Hole,P=2.5mm | 0 | $ 0.0424 | ||
| K103K10X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.048 | ||
| K103K10X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0476 | ||
| K103K15X7RH53K2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0612 | ||
| K103K15X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0657 | ||
| K103K10X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0319 | ||
| K103K15X7RK53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1099 | ||
| K103K15X7RK5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1099 | ||
| K103K15X7RK5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0687 | ||
| K103M10X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0511 | ||
| K103M10X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0511 | ||
| K103M15X7RH53K2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0612 | ||
| K103M15X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0612 | ||
| K103M15X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0612 | ||
| K103M15X7RH5TK2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0411 | ||
| K103M15X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0411 |

