LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC256402ADDBT product image
Images for reference only

TI UCC256402ADDBT

Manufacturer
MPN
UCC256402ADDBT
LCSC Part #
C3686549
Packaging
SOIC-14
Customer #
Key Attributes
1s 1 SOIC-14 Power Supply Controllers, Monitors RoHS
Datasheetpdf iconTI UCC256402ADDBT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5546$ 3.55
250+$ 1.3762$ 344.05
500+$ 1.3271$ 663.55
1,000+$ 1.3033$ 1303.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerTI
PackagingSOIC-14
Reset Timeout1s
Output TypePush-pull
Operating Temperature-40℃~+125℃@(TA)
Operating Voltage600V
Number of Voltages Monitored1

Introduction

AI Translation

The UCC25640x is a fully featured LLC controller with integrated high-voltage gate driver. It has been designed to pair with a PFC controller to provide a complete power system using a minimum of external components. The resulting power system is designed to meet the most stringent requirements for standby power without the need for a separate standby power converter. UCC25640x provides a highly efficient burst mode with soft-on and soft-off periods to minimize audible noise at standby operation. The burst power level and hysteresis are programmable, simplifying the optimization of efficiency and burst mode operation. Burst mode can also be disabled through pin configuration. UCC25640x uses hybrid hysteretic control to provide best in class line and load transient response. UCC25640x includes a range of features designed to make LLC converter operation well controlled and protected. It can be used with UCC28056 or UCC28064A PFC controllers, along with UCC24624 synchronous rectifier controller to offer a complete power supply solution.

Features

AI Translation
  • Optimized low power mode and burst mode algorithm
  • Burst mode with Soft-ON and Soft-OFF periods
  • Minimized audible noise at no load and standby
  • User option to disable burst mode
  • Opto-coupler low power operation
  • Efficiency performance exceeds DoE Level VI and EU CoC Tier-2 External Power Supply Standards
  • Hybrid hysteretic control (HHC) – Best-in-class transient response
  • Fast exit from burst mode
  • Robust adaptive dead-time control
  • Integrated high-voltage gate driver with 0.6 A source and 1.2 A sink capability
  • Robust capacitive region (ZCS) avoidance scheme
  • Over temperature, output over voltage, input under voltage protection, three levels of over current protection
  • Integrated high voltage startup function
  • Active X-capacitor discharge function

Applications

AI Translation
  • SMPS power supply for TV
  • Lighting
  • AC-DC adapter
  • Power tools
  • Medical power supply
  • Multi-functional printer
  • Enterprise and cinema projector
  • PC power supply
  • Gaming console power supply