LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC2774N-17BM5 product image
Images for reference only

MICROCHIP MIC2774N-17BM5

Manufacturer
MPN
MIC2774N-17BM5
LCSC Part #
C3685219
Packaging
SOT-23-5
Customer #
Key Attributes
140ms Active Low 2 SOT-23-5 Supervisors
Datasheetpdf iconMICROCHIP MIC2774N-17BM5
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3404$ 0.34
200+$ 0.1318$ 26.36
500+$ 0.1271$ 63.55
1,000+$ 0.1248$ 124.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSOT-23-5
Reset Timeout140ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
ChipTypeVoltage monitor
Threshold Voltage1.69V
Number of Voltages Monitored2

Introduction

AI Translation

The MIC2774 is a dual power supply monitor providing undervoltage monitoring, manual reset, and power-on reset generation in a compact 5-pin SOT package. Features include two undervoltage detectors — one fixed and one adjustable — plus reset output selection. One undervoltage detector compares VDD against a fixed threshold. Ten factory-programmed thresholds are available. The second user-adjustable input is compared against a 300mV reference voltage. This low reference voltage enables monitoring of voltages lower than those supported by previous monitor ICs. The reset output is asserted at power-on and whenever either voltage falls below the programmed threshold, remaining asserted for at least 140ms after the voltage subsequently rises back above the threshold. Manual reset is implemented via a switch connected between ground and the /MR input. A wide selection of voltage thresholds accommodates various supply voltages and tolerances. Hysteresis is included to prevent noise-induced glitching. Typical supply current is as low as 3.5μA.

Features

AI Translation
  • Monitors two independent supplies for undervoltage conditions
  • One fixed and one user-adjustable input
  • Factory-programmed threshold selection
  • Adjustable input monitors supplies as low as 0.3V
  • Generates 140ms (minimum) power-on reset pulse
  • Manual reset input
  • Selectable active-high, active-low, or open-drain active-low reset output
  • Input pullable above VDD (7V maximum)
  • Open-drain output pullable above VDD (7V maximum)
  • /RST output valid down to 1.2V
  • Ultra-low supply current, 3.5µA typical
  • Immune to short input transients
  • IttyBitty 5-pin SOT-23 package
  • Pin-compatible upgrade for MAX6306/09/12

Applications

AI Translation
  • Monitor processor ASIC or FPGA core and I/O voltages
  • PDAs, handheld PCs
  • Embedded controllers
  • Telecom systems
  • Power supplies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MIC2774N-17YM5-TRMICROCHIPSOT-23-510$ 1.8058