LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMCS1107A1UQDRQ1 product image
Images for reference only

TI TMCS1107A1UQDRQ1RoHS

Manufacturer
MPN
TMCS1107A1UQDRQ1
LCSC Part #
C3684497
Packaging
SOIC-8
Customer #
Key Attributes
3V~5.5V 50mV/A SOIC-8 Current Sensors RoHS
Datasheetpdf iconTI TMCS1107A1UQDRQ1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8099$ 3.81
200+$ 1.4745$ 294.90
500+$ 1.4238$ 711.90
1,000+$ 1.3984$ 1398.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerTI
PackagingSOIC-8
Voltage - Supply3V~5.5V
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Bidirectional detection
Sensitivity50mV/A

Introduction

AI Translation

TMCS1107-Q1 is a galvanically isolated Hall-effect current sensor capable of measuring DC or AC current with high accuracy, excellent linearity, and temperature stability. A low-drift, temperature-compensated signal chain achieves <3% full-scale error across the device's temperature range. Input current flows through an internal 1.8mΩ conductor, whose resulting magnetic field is measured by an integrated Hall-effect sensor. This architecture eliminates the need for an external concentrator and simplifies design. The low conductor resistance minimizes power loss and thermal dissipation. The inherent plated isolation provides 420V lifetime working voltage and 3kV<sub>RMS</sub> basic isolation between the current path and circuitry. An integrated electrical shield delivers excellent common-mode rejection and transient immunity. The output voltage is proportional to the input current, with multiple sensitivity options available. The fixed sensitivity allows the TMCS1107-Q1 to operate from a single 3V to 5.5V supply, eliminating ratiometric error and improving power supply noise rejection. Current polarity is defined as positive when current flows into the positive input pin. Both unidirectional and bidirectional sensing variants are available. The TMCS1107-Q1 draws a maximum supply current of 6mA, with all sensitivity options rated for an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications, Temperature Grade 1: -40°C to 125°C, with documentation to support functional safety system design
  • Total error: typical ±1%, maximum ±3%, -40°C to 125°C
  • Sensitivity error: ±0.9%
  • Offset voltage error: 40mA
  • Temperature drift: 0.2mA/°C
  • Linearity error: 0.5%
  • Multiple sensitivity options: TMCS1107A1B/U-Q1: 50mV/A; TMCS1107A2B/U-Q1: 100mV/A; TMCS1107A3B/U-Q1: 200mV/A; TMCS1107A4B/U-Q1: 400mV/A
  • Zero-drift internal reference
  • Bidirectional and unidirectional current sensing
  • Operating supply voltage range: 3V to 5.5V
  • Signal bandwidth: 80kHz
  • 3kV<sub>RMS</sub> isolation rating
  • Robust 420V lifetime working voltage
  • Safety-related certifications: UL 1577 component recognition program, IEC/CB 62368-1

Applications

AI Translation
  • Motor and load control
  • Inverter and H-bridge current measurement
  • Power factor correction
  • Overcurrent protection
  • DC and AC power monitoring