AIM SCT-0750-005
| Manufacturer | |
| MPN | SCT-0750-005 |
| LCSC Part # | C3684412 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5A Current Sensors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | AIM | |
| Packaging | - | |
| Current Range | 5A | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | AIM | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current Range | 5A | |
| Operating Temperature | -20℃~+75℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.613 | $ 40.61 |
| 200+ | $ 15.7168 | $ 3143.36 |
| 500+ | $ 15.1645 | $ 7582.25 |
| 1,000+ | $ 14.8915 | $ 14891.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | AIM | |
| Packaging | - | |
| Current Range | 5A | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | AIM | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current Range | 5A | |
| Operating Temperature | -20℃~+75℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

