LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec UPPT-08-01-02-L-RA-SD product image
Images for reference only

Samtec UPPT-08-01-02-L-RA-SDRoHS

Manufacturer
MPN
UPPT-08-01-02-L-RA-SD
LCSC Part #
C3683363
Packaging
Through Hole
Customer #
Key Attributes
Gold Beryllium copper -55℃~+125℃ Through Hole Blade Type Power Connector Assemblies RoHS
Datasheetpdf iconSamtec UPPT-08-01-02-L-RA-SD
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9248$ 12.92
200+$ 5.0024$ 1000.48
500+$ 4.8266$ 2413.30
1,000+$ 4.7387$ 4738.70
Standard Packaging13/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies
ManufacturerSamtec
PackagingThrough Hole
Contact PlatingGold
Contact MaterialBeryllium copper
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.