LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MPS-08-7.70-01-L-V-LC product image
Images for reference only

Samtec MPS-08-7.70-01-L-V-LC

Manufacturer
MPN
MPS-08-7.70-01-L-V-LC
LCSC Part #
C3683304
Packaging
Through Hole
Customer #
Key Attributes
Gold Copper alloy -55℃~+125℃ Through Hole Blade Type Power Connector Assemblies RoHS
Datasheetpdf iconSamtec MPS-08-7.70-01-L-V-LC
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.0559$ 13.06
200+$ 5.0533$ 1010.66
500+$ 4.8759$ 2437.95
1,000+$ 4.788$ 4788.00
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies
ManufacturerSamtec
PackagingThrough Hole
Contact PlatingGold
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.