LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL9238CHRTZ-TK product image
Images for reference only

RENESAS ISL9238CHRTZ-TK

Manufacturer
MPN
ISL9238CHRTZ-TK
LCSC Part #
C3682870
Packaging
TQFN-32(4x4)
Customer #
Key Attributes
23.4V 2~4 Lithium Battery TQFN-32(4x4) Battery Chargers RoHS
Datasheetpdf iconRENESAS ISL9238CHRTZ-TK
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1377$ 6.14
200+$ 2.3755$ 475.10
500+$ 2.2922$ 1146.10
1,000+$ 2.2506$ 2250.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ManufacturerRENESAS
PackagingTQFN-32(4x4)
End-Off Voltage-
Voltage - Supply23.4V
Quiescent Current-
Operating Temperature-
Number of Cells2~4
InterfaceSMBus;I2C
Features-
Battery Temperature Detection-
0V Battery Charge-
Type of BatteryLithium Battery
The Chip TypeCharging IC
Balance Current-
Charge Current - Max-
Charging Saturation Voltage-

Introduction

AI Translation

The ISL9238C is a buck-boost narrow output voltage DC charger. The device provides narrow output voltage DC charging, system bus regulation, and protection for tablets, ultrabooks, laptops, power banks, and any USB-C interface platform. Its advanced R3 technology delivers high light-load efficiency and fast transient response. In charging mode, the ISL9238C accepts input power from a wide-range DC source and safely charges up to 4 series-connected Li-ion battery packs. As a narrow output voltage DC topology charger, it also regulates the system output to a narrow DC range to provide a stable system bus voltage. System power can be supplied by the adapter, battery, or both simultaneously. The device supports operation with battery only, adapter only, or both connected simultaneously. For systems compliant with the Intel IMVP8 standard, it includes a system power monitor function that provides an analog signal representing the total platform power consumption. The ISL9238C supports reverse buck, boost, or buck-boost operation from 2 to 4 cells to the input port. The device provides SMBus/I2C serial communication, allowing many critical parameters to be programmed for customized solutions.

Features

AI Translation
  • Buck-boost narrow output voltage DC charger for 2, 3, or 4-cell Li-ion batteries
  • Input voltage range: 3.9V to 23.4V
  • System output voltage: 2.4V to 18.304V
  • Autonomous charging option
  • Forward pass-through mode support
  • System power monitor output compliant with IMVP standard
  • Switching frequency up to 1MHz
  • Adapter current and battery current monitoring
  • Open-drain PROCHOT# output compliant with IMVP standard
  • Trickle charging for depleted batteries
  • Ideal diode control in Turbo mode
  • Reverse buck, boost, and buck-boost operation from battery
  • Two-level adapter current limiting
  • 100% dual-FET pure buck mode option
  • Battery ship mode option
  • SMBus and auto-increment I2C compatible
  • 4x4mm 32-pin TQFN package

Applications

AI Translation
  • Tablet
  • Ultrabook
  • Laptop
  • Power Bank
  • USB-C portable devices