LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ABLIC S-82A1ACA-I6T1U product image
Immagini a scopo illustrativo

ABLIC S-82A1ACA-I6T1U

Produttore
Cod. Prod.
S-82A1ACA-I6T1U
Cod. LCSC
C3682701
Imballo
SNT-6A
Numero Cliente
Attr. chiave
Lithium Battery SNT-6A Battery Management RoHS
Scheda Tecnicapdf iconABLIC S-82A1ACA-I6T1U
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.377$ 0.38
200+$ 0.1459$ 29.18
500+$ 0.1408$ 70.40
1,000+$ 0.1382$ 138.20
Package Standard5000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ProduttoreABLIC
ImballoSNT-6A
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current2uA
0V Battery ChargeSupport
Operating Voltage1.5V~6V
Type of BatteryLithium Battery
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Descrizione

Traduzione AI

The S-82A1A series is a protection IC for lithium-ion/lithium-polymer rechargeable batteries, incorporating a high-precision voltage detection circuit and delay circuit. This series is designed to protect single-cell lithium-ion/lithium-polymer rechargeable battery packs against overcharge, overdischarge, and overcurrent. By using an external overcurrent detection resistor, the series achieves high-precision overcurrent protection with minimal susceptibility to temperature variations.

Caratteristiche

Traduzione AI
  • High-accuracy voltage detection circuit: overcharge detection voltage range 3.5V to 4.6V, accuracy ±20mV; overcharge release voltage range 3.1V to 4.6V, accuracy ±50mV; overdischarge detection voltage range 2.0V to 3.0V, accuracy ±50mV; overdischarge release voltage range 2.0V to 3.4V, accuracy ±100mV; discharge overcurrent detection voltage 1 range 0.010V to 0.100V, accuracy ±3mV; discharge overcurrent detection voltage 2 range 0.030V to 0.200V, accuracy ±5mV; load short-circuit detection voltage range 0.050V to 0.500V, accuracy ±20mV; charge overcurrent detection voltage range -0.100V to -0.010V, accuracy ±3mV.
  • Detection delay time generated entirely by internal circuitry — no external capacitors required.
  • 0V battery charging support: selectable enable or disable.
  • Power-down function: selectable available or unavailable.
  • Discharge overcurrent state release condition: load disconnection or charger connection.
  • Discharge overcurrent state release voltage: equal to discharge overcurrent detection voltage 1, or equal to VDD × 0.8.
  • High voltage rating: VM pin and CO pin maximum rated voltage 28V.
  • Wide operating temperature range: ambient temperature -40°C to +85°C.
  • Low current consumption: typical 2.0μA, maximum 4.0μA in operation; maximum 50nA in power-down; maximum 500nA during overdischarge.
  • Lead-free, 100% tin, halogen-free.

Applicazioni

Traduzione AI
  • Lithium-ion rechargeable battery pack
  • Lithium polymer rechargeable battery pack