LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL9538CHRTZ-T product image
  • ISL9538CHRTZ-T thumbnail 1
  • ISL9538CHRTZ-T thumbnail 2
  • ISL9538CHRTZ-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS ISL9538CHRTZ-TRoHS

Manufacturer
MPN
ISL9538CHRTZ-T
LCSC Part #
C3682285
Packaging
TQFN-32(4x4)
Customer #
Key Attributes
23.4V 2~4 Lithium Battery TQFN-32(4x4) Battery Chargers RoHS
Datasheetpdf iconRENESAS ISL9538CHRTZ-T
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.1422$ 9.14
10+$ 8.9181$ 89.18
30+$ 8.7687$ 263.06
100+$ 8.6209$ 862.09
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ManufacturerRENESAS
PackagingTQFN-32(4x4)
End-Off Voltage-
Voltage - Supply23.4V
Quiescent Current-
Operating Temperature-
Number of Cells2~4
InterfaceSMBus;I2C
FeaturesTrickle charging;Automatic recharge
Battery Temperature DetectionNot supported
0V Battery ChargeNot supported
Type of BatteryLithium Battery
The Chip TypeCharging IC
Balance Current-
Charge Current - Max-
Charging Saturation Voltage-

Features

AI Translation
  • Buck-boost narrow output voltage DC charger for 2-cell, 3-cell, or 4-cell Li-ion batteries
  • Input voltage range: 3.9V to 23.4V (no dead zone)
  • System output voltage: 2.4V to 18.304V
  • Autonomous charging option (auto charge termination)
  • Forward pass-through mode
  • System power monitor PSYS output, IMVP compliant
  • Switching frequency up to 1MHz
  • Adapter current and battery current monitoring (AMON/BMON)
  • PROCHOT# open-drain output, IMVP compliant
  • Trickle charging support for depleted batteries
  • Ideal diode control in Turbo Mode
  • Two-level adapter current limit
  • 100% dual-FET pure buck mode option
  • Battery ship mode option
  • SMBus and auto-increment I²C bus compatible
  • 4x4 32-pin thin QFN package

Applications

AI Translation
  • Tablet
  • Ultrabook
  • Laptop
  • Power bank
  • Any USB-C portable device requiring a battery