ABLIC S-8211CAD-M5T1G
| Manufacturer | |
| MPN | S-8211CAD-M5T1G |
| LCSC Part # | C3681786 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Lithium Battery SOT-23-5 Battery Management RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S-8211C series is a protection IC for single-cell lithium-ion/lithium-polymer rechargeable batteries, incorporating a high-accuracy voltage detection circuit and delay circuit. This series is designed to protect single-cell lithium-ion/lithium-polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent damage.
Features
AI Translation
- High-precision voltage detection circuit: overcharge detection voltage range 3.9 V to 4.5 V (5 mV steps), accuracy ±25 mV (Ta=+25℃), accuracy ±30 mV (Ta=-5℃ to +55℃); overcharge release voltage range 3.8 V to 4.43 V, accuracy ±50 mV; overdischarge detection voltage range 2.0 V to 3.0 V (10 mV steps), accuracy ±50 mV; overdischarge release voltage range 2.0 V to 3.4 V, accuracy ±100 mV; discharge overcurrent detection voltage range 0.05 V to 0.30 V (10 mV steps), accuracy ±15 mV; load short-circuit detection voltage fixed at 0.5 V, accuracy ±200 mV; charge overcurrent detection voltage fixed at -0.1 V, accuracy ±30 mV.
- Detection delay time generated by internal circuitry only (no external capacitor required), accuracy ±20%.
- High breakdown voltage (VM pin and CO pin: absolute maximum rating = 28 V).
- 0 V battery charging function: selectable "enabled" or "disabled".
- Power-down function: selectable "enabled" or "disabled".
- Wide operating temperature range: Ta=-40℃ to +85℃.
- Low current consumption: typical 3.0 μA, maximum 5.5 μA during operation (Ta=+25℃); maximum 0.2 μA during power-down (Ta=+25℃).
- Lead-free, 100% tin, halogen-free.
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3902 | $ 0.39 |
| 200+ | $ 0.151 | $ 30.20 |
| 500+ | $ 0.1457 | $ 72.85 |
| 1,000+ | $ 0.1431 | $ 143.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S-8211C series is a protection IC for single-cell lithium-ion/lithium-polymer rechargeable batteries, incorporating a high-accuracy voltage detection circuit and delay circuit. This series is designed to protect single-cell lithium-ion/lithium-polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent damage.
Features
AI Translation
- High-precision voltage detection circuit: overcharge detection voltage range 3.9 V to 4.5 V (5 mV steps), accuracy ±25 mV (Ta=+25℃), accuracy ±30 mV (Ta=-5℃ to +55℃); overcharge release voltage range 3.8 V to 4.43 V, accuracy ±50 mV; overdischarge detection voltage range 2.0 V to 3.0 V (10 mV steps), accuracy ±50 mV; overdischarge release voltage range 2.0 V to 3.4 V, accuracy ±100 mV; discharge overcurrent detection voltage range 0.05 V to 0.30 V (10 mV steps), accuracy ±15 mV; load short-circuit detection voltage fixed at 0.5 V, accuracy ±200 mV; charge overcurrent detection voltage fixed at -0.1 V, accuracy ±30 mV.
- Detection delay time generated by internal circuitry only (no external capacitor required), accuracy ±20%.
- High breakdown voltage (VM pin and CO pin: absolute maximum rating = 28 V).
- 0 V battery charging function: selectable "enabled" or "disabled".
- Power-down function: selectable "enabled" or "disabled".
- Wide operating temperature range: Ta=-40℃ to +85℃.
- Low current consumption: typical 3.0 μA, maximum 5.5 μA during operation (Ta=+25℃); maximum 0.2 μA during power-down (Ta=+25℃).
- Lead-free, 100% tin, halogen-free.
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

