LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLVH431ILPRE3 product image
Images for reference only

TI TLVH431ILPRE3

Manufacturer
MPN
TLVH431ILPRE3
LCSC Part #
C3680735
Packaging
TO-92-3
Customer #
Key Attributes
1.24V~18V ±1.5% 70mA Adjustable TO-92-3 Voltage Reference RoHS
Datasheetpdf iconTI TLVH431ILPRE3
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3091$ 0.31
200+$ 0.1196$ 23.92
500+$ 0.1154$ 57.70
1,000+$ 0.1134$ 113.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingTO-92-3
Output Voltage1.24V~18V
Quiescent Current-
Tolerance±1.5%
Voltage - Supply-
Minimum Cathode Current for Regulation100uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current70mA
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+85℃
Output TypeAdjustable

Introduction

AI Translation

TLVH431 and TLVH432 are low-voltage, 3-terminal adjustable voltage references with specified thermal stability over applicable industrial and commercial temperature ranges. Output voltage can be set to any value between VREF (1.24V) and 18V using two external resistors. These devices operate at a lower voltage (1.24V) than the widely used TL431 and TL1431 shunt regulator references. When used with optocouplers, the TLVH431 and TLVH432 are ideal voltage references for isolated feedback circuits in 3V to 3.3V switching power supplies. They feature a typical output impedance of 0.25Ω. The active output circuit provides a very sharp turn-on characteristic, making the TLVH431 and TLVH432 excellent replacements for low-voltage Zener diodes in many applications, including on-board regulation and adjustable power supplies. The TLVH432 is identical to the TLVH431, but offers a different pin arrangement for SOT-23-3 and SOT-89 packages.

Features

AI Translation
  • Low-voltage operation: down to 1.24V
  • Reference voltage tolerance: 0.5% (Grade B), 1% (Grade A), 1.5% (standard grade)
  • Adjustable output voltage, V<sub>O</sub> = V<sub>REF</sub> to 18V
  • Wide operating cathode current range: 100μA to 70mA
  • 0.25Ω typical output impedance
  • –40°C to 125°C specifications
  • TLVH432 offers alternative pin arrangements in SOT-23-3 and SOT-89 packages
  • Ultra-compact SC-70 package, 40% smaller than SOT-23-3
  • ESD performance tested per JESD 22: HBM 2500V, CDM 1000V