LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LM336Z5X product image
Images for reference only

onsemi LM336Z5X

Manufacturer
MPN
LM336Z5X
LCSC Part #
C3680475
Packaging
TO-92-3
Customer #
Key Attributes
5V ±1% 15mA Fixed TO-92-3 Voltage Reference RoHS
Datasheetpdf icononsemi LM336Z5X
RoHS Compliance3 documents available
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
Manufactureronsemi
PackagingTO-92-3
Output Voltage5V
Quiescent Current-
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation-
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Features-
Noise - 10Hz to 10kHz-
Output TypeFixed
Operating Temperature0℃~+70℃@(Ta)

Introduction

AI Translation

The LM336Z5 integrated circuit is precision 5.0 V shunt regulator. The monolithic IC voltage reference operates as a low temperature coefficient 5.0 V Zener with 0.6 Ω dynamic impedance. A third terminal on the LM336Z5 allows the reference voltage and temperature coefficient to be trimmed. The LM336Z5 is useful as a precision 5.0 V low-voltage reference, which makes it convenient to obtain a stable reference from low-voltage supplies. Further, since the LM336Z5 operates as shunt regulator, it can be used as either a positive or negative voltage reference.

Features

AI Translation
  • Low Temperature Coefficient
  • Adjustable 4 V to 6 V
  • Wide Operating Range Current: 10 mA to 400 mA
  • Three Lead Transistor Package (TO-92)
  • 0.6 Ω Dynamic Impedance
  • ±1.0% Initial Tolerance Available
  • Guaranteed Temperature Stability
  • Easily Trimmed for Minimum Temperature Drift
  • Fast Turn On