LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6068BEUR product image
Images for reference only

MAXIM MAX6068BEUR

Manufacturer
MPN
MAX6068BEUR
LCSC Part #
C3680401
Packaging
SOT-23-3
Customer #
Key Attributes
1.8V ±0.39% 2.5V~12.6V 5mA Fixed SOT-23-3 Voltage Reference
Datasheetpdf iconMAXIM MAX6068BEUR
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4445$ 3.44
200+$ 1.3328$ 266.56
500+$ 1.2865$ 643.25
1,000+$ 1.2634$ 1263.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMAXIM
PackagingSOT-23-3
Output Voltage1.8V
Quiescent Current125uA
Tolerance±0.39%
Voltage - Supply2.5V~12.6V
Reference TypeSeries
Output Current5mA
Features-
Output TypeFixed
Operating Temperature-40℃~+85℃@(Ta)

Features

AI Translation
  • Ultra-Small 3-Pin SOT23 Package
  • ±0.2% (max) Initial Accuracy
  • 20ppm/°C (max) Temperature Coefficient
  • 5mA Source Current
  • 2mA Sink Current
  • No Output Capacitor Required
  • Stable with Capacitive Loads
  • 90µA (typ) Quiescent Supply Current
  • 200mV (max) Dropout at 1mA Load Current
  • Output Voltage Options: 1.25V, 1.8V, 2.048V, 2.5V, 3V, 4.096V, 4.5V, 5V
  • 13µVₚ₋ₚ Noise 0.1Hz to 10Hz (MAX6061)

Applications

AI Translation
  • Analog-to-Digital Converters (ADCs)
  • Portable Battery-Powered Systems
  • Notebook Computers
  • PDAs, GPSs, DMMs
  • Cellular Phones
  • Precision 3V/5V Systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX6068AEUR+TMAXIMSOT-233$ 11.0991
MAX6100EUR+TMAXIMSOT-230$ 1.3727