MAXIM MAX6043BAUT33#G16
| Manufacturer | |
| MPN | MAX6043BAUT33#G16 |
| LCSC Part # | C3680124 |
| Packaging | SOT-6 |
| Customer # | |
| Key Attributes | 3.3V ±0.1% 5.3V~40V 10mA Fixed SOT-6 Voltage Reference RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOT-6 | |
| Quiescent Current | 650uA | |
| Output Voltage | 3.3V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 5.3V~40V | |
| Reference Type | Series | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOT-6 | |
| Quiescent Current | 650uA | |
| Output Voltage | 3.3V | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5.3V~40V | |
| Reference Type | Series | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.8027 | $ 9.80 |
| 200+ | $ 3.7946 | $ 758.92 |
| 500+ | $ 3.6604 | $ 1830.20 |
| 1,000+ | $ 3.5941 | $ 3594.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOT-6 | |
| Quiescent Current | 650uA | |
| Output Voltage | 3.3V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 5.3V~40V | |
| Reference Type | Series | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOT-6 | |
| Quiescent Current | 650uA | |
| Output Voltage | 3.3V | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5.3V~40V | |
| Reference Type | Series | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
C3680124 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX6043BAUT33+T | MAXIM | SOT-6 | 1,063 | $ 3.9847 | ||
| LT6654BHS6-3.3#TRMPBF | ADI | TSOT-23-6 | 35 | $ 8.0678 | ||
| LT6654BHS6-3.3#WTRMPBF | ADI | TSOT-23-6 | 6 | $ 6.0747 | ||
| LT6654BIS6-3.3#TRMPBF | ADI | TSOT-23-6 | 57 | $ 9.5585 | ||
| LT6654BHS6-3.3#WTRPBF | ADI | TSOT-23-6 | 0 | $ 3.807 | ||
| LT6654BHS6-3.3#TRPBF | ADI | TSOT-23-6 | 0 | $ 2.9649 | ||
| LT6654BIS6-3.3#TRPBF | ADI | TSOT-23-6 | 0 | $ 2.5915 | ||
| LT6654BMPS6-3.3#TRMPBF | ADI | TSOT-23-6 | 0 | $ 7.0661 | ||
| LT6654BMPS6-3.3#TRPBF | ADI | TSOT-23-6 | 0 | $ 7.0661 | ||
| LT6654AHS6-3.3#TRPBF | ADI | TSOT-23-6 | 0 | $ 4.9067 |

