Nexperia TLVH431NCDBZRVL
| Manufacturer | |
| MPN | TLVH431NCDBZRVL |
| LCSC Part # | C3680039 |
| Packaging | TO-236AB |
| Customer # | |
| Key Attributes | 1.24V~14V ±1.5% 70mA Adjustable TO-236AB Voltage Reference RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Output Voltage | 1.24V~14V | |
| Quiescent Current | - | |
| Tolerance | ±1.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 55uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 70mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+70℃@(Ta) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Output Voltage | 1.24V~14V | |
| Quiescent Current | - | |
| Tolerance | ±1.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 55uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 70mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+70℃@(Ta) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Three-terminal shunt regulator family with an output voltage range between Vref = 1.24 V and 14 V, to be set by two external resistors.
Features
AI Translation
- Programmable output voltage up to 14 V
- Two different reference voltage tolerances:
- Standard grade: 1.5 %
- A-Grade: 1 %
- Low output noise
- Typical output impedance: 0.1 Ω
- Sink current capability: 0.08 mA to 70 mA
- AEC-Q100 qualified (grade 1)
Applications
AI Translation
- Shunt regulator
- Precision current limiter
- Precision constant current sink
- Isolated feedback loop for Switch Mode Power Supply (SMPS)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2101 | $ 0.21 |
| 200+ | $ 0.0814 | $ 16.28 |
| 500+ | $ 0.0785 | $ 39.25 |
| 1,000+ | $ 0.0771 | $ 77.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Output Voltage | 1.24V~14V | |
| Quiescent Current | - | |
| Tolerance | ±1.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 55uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 70mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+70℃@(Ta) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Output Voltage | 1.24V~14V | |
| Quiescent Current | - | |
| Tolerance | ±1.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 55uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 70mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+70℃@(Ta) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Three-terminal shunt regulator family with an output voltage range between Vref = 1.24 V and 14 V, to be set by two external resistors.
Features
AI Translation
- Programmable output voltage up to 14 V
- Two different reference voltage tolerances:
- Standard grade: 1.5 %
- A-Grade: 1 %
- Low output noise
- Typical output impedance: 0.1 Ω
- Sink current capability: 0.08 mA to 70 mA
- AEC-Q100 qualified (grade 1)
Applications
AI Translation
- Shunt regulator
- Precision current limiter
- Precision constant current sink
- Isolated feedback loop for Switch Mode Power Supply (SMPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

