ADI AD588SE/883B
| Manufacturer | |
| MPN | AD588SE/883B |
| LCSC Part # | C3679991 |
| Packaging | CLCC-20(9x9) |
| Customer # | |
| Key Attributes | 36V 10mA Adjustable CLCC-20(9x9) Voltage Reference |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | CLCC-20(9x9) | |
| Output Voltage | - | |
| Quiescent Current | 10mA | |
| Tolerance | - | |
| Voltage - Supply | 36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -55℃~+125℃@(Ta) | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | CLCC-20(9x9) | |
| Output Voltage | - | |
| Quiescent Current | 10mA | |
| Tolerance | - | |
| Voltage - Supply | 36V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -55℃~+125℃@(Ta) | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 93.057 | $ 93.06 |
| 200+ | $ 36.0117 | $ 7202.34 |
| 500+ | $ 34.7468 | $ 17373.40 |
| 1,000+ | $ 34.1221 | $ 34122.10 |
Standard Packaging54/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | CLCC-20(9x9) | |
| Output Voltage | - | |
| Quiescent Current | 10mA | |
| Tolerance | - | |
| Voltage - Supply | 36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -55℃~+125℃@(Ta) | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | CLCC-20(9x9) | |
| Output Voltage | - | |
| Quiescent Current | 10mA | |
| Tolerance | - | |
| Voltage - Supply | 36V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -55℃~+125℃@(Ta) | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

