LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR08X32R4FTL product image
  • WR08X32R4FTL thumbnail 1
  • WR08X32R4FTL thumbnail 2
  • WR08X32R4FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR08X32R4FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WR08X32R4FTL
LCSC Part #
C367955
Packaging
0805
Customer #
Key Attributes
RES 32.4Ω ±1% 125mW 0805
Datasheetpdf iconWalsin WR08X32R4FTL
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0032$ 0.32
1,000+$ 0.0025$ 2.50
5,000+$ 0.0018$ 9.00
10,000+$ 0.0017$ 17.00
50,000+$ 0.0014$ 70.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0805
Power(Watts)125mW
Resistance32.4Ω
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%