Littelfuse 0242.125UR
| Manufacturer | |
| MPN | 0242.125UR |
| LCSC Part # | C3670641 |
| Packaging | D3.02xL8.4mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 125mA 250VAC/VDC D3.02xL8.4mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Electrical, Specialty Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D3.02xL8.4mm | |
| Melting I2t | 0.001026 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating (DC) | 250V | |
| Interrupt Rating | 4kA | |
| Type | Surface Mount Fuse | |
| Length | 8.4mm | |
| Current Rating | 125mA | |
| Diameter (φD) | 3.02mm |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Electrical, Specialty Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D3.02xL8.4mm | |
| Melting I2t | 0.001026 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Interrupt Rating | 4kA | |
| Type | Surface Mount Fuse | |
| Length | 8.4mm | |
| Current Rating | 125mA | |
| Diameter (φD) | 3.02mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 242 Series fuse is designed for barrier circuits in intrinsic safety applications relating to Hazardous Locations. Ranging from 40 mA to 250 mA, the 242 Series provides overcurrent protection solutions to fit many Hazardous Location barrier applications.
Features
AI Translation
- High interrupting rating suitable for intrinsic safety protection of hazardous locations equipment.
- Available in both axial lead and surface mount.
- RoHS compliant and Halogen-free.
Applications
AI Translation
- Intrinsic saftey electrical equipment
- Electrical connections and components
- Test equipment
- Barriers providing intrinsically safe outputs to Hazardous Locations
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6129 | $ 2.61 |
| 10+ | $ 2.204 | $ 22.04 |
| 30+ | $ 1.9483 | $ 58.45 |
| 100+ | $ 1.6062 | $ 160.62 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Electrical, Specialty Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D3.02xL8.4mm | |
| Melting I2t | 0.001026 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating (DC) | 250V | |
| Interrupt Rating | 4kA | |
| Type | Surface Mount Fuse | |
| Length | 8.4mm | |
| Current Rating | 125mA | |
| Diameter (φD) | 3.02mm |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Electrical, Specialty Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D3.02xL8.4mm | |
| Melting I2t | 0.001026 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Interrupt Rating | 4kA | |
| Type | Surface Mount Fuse | |
| Length | 8.4mm | |
| Current Rating | 125mA | |
| Diameter (φD) | 3.02mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 242 Series fuse is designed for barrier circuits in intrinsic safety applications relating to Hazardous Locations. Ranging from 40 mA to 250 mA, the 242 Series provides overcurrent protection solutions to fit many Hazardous Location barrier applications.
Features
AI Translation
- High interrupting rating suitable for intrinsic safety protection of hazardous locations equipment.
- Available in both axial lead and surface mount.
- RoHS compliant and Halogen-free.
Applications
AI Translation
- Intrinsic saftey electrical equipment
- Electrical connections and components
- Test equipment
- Barriers providing intrinsically safe outputs to Hazardous Locations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



