Matsuo MQT8H 50XC
| Manufacturer | |
| MPN | MQT8H 50XC |
| LCSC Part # | C3664093 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermostats - Mechanical RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Mechanical | |
| Manufacturer | Matsuo | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Mechanical | |
| Manufacturer | Matsuo |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Temperature control devices are used to regulate temperature within a specified range, with loads that can be heaters (heat sources) or coolers (cooling units, fans). Thermal devices include electronic, bimetallic, liquid-expansion, thermal-magnetic, and thermal fuse types. The two primary functions of thermal devices are control and protection.
Features
AI Translation
- Electronic thermostat: Maintains temperature within a specified range; common products are electronic thermostats, requiring small on/off temperature differential, high accuracy, and long service life.
- Temperature Power Sensor (TPS): Consists of a sharp snap-action spring for semi-permanent use, a flat bimetal strip with no material strain, and two flat bimetal strips for enhanced sensitivity; enables precise temperature regulation as a replacement for electronic thermostats.
- Capillary thermostat (liquid expansion type): Predominant controller type before electronic thermostats entered the market; used in industrial and consumer appliances, but declining in adoption due to large physical size and thermal interference defects in the capillary.
- TRS thermal reed switch (magnetic type): Contact capacity limited to less than 0.5A; contacts are non-snap-action with no trip mechanism; difficult to control additive elements and sintering temperature of thermosensitive magnets (sintered components) for specific operating temperature ranges; not suitable for planned production.
- Disc-type thermal protector: Simple structure, low cost, accounting for 80% of the global bimetal thermal protector market; however, large temperature differential, gradual drift of specified temperature, and unsuitability for use as a controller.
- Thermal fuse: Single-use, a primitive type of protector; demand for this safety device will persist due to its simplicity and low cost.
- TPS operating principle: Specifically designed and manufactured for precision control applications, featuring miniaturization and low cost; composed of a spring with near-infinite service life and sharp, distinct trip characteristics, combined with non-deforming flat bimetal strips; uses two bimetal strips in combination for enhanced sensitivity. Narrow temperature differential and sharp snap-action spring play a critical role in achieving ideal thermostat response; the snap-action spring opens and closes within an extremely small distance (approx. 0.05mm) or temperature range (approx. 3°C); the beryllium copper snap-action spring withstands at least 2 million operations.
- Disc-type thermal protector operating principle: Achieves snap action by forming the bimetal strip into a dome shape (hemispherical, disc-shaped); simple structure suited for mass production; accounts for 80% of the global bimetal thermal protector market due to low cost. However, the physical properties of the bimetal material are similar to ordinary steel — not inherently a spring material — causing gradual deformation through repeated trip cycles; service life is generally limited to a few thousand to tens of thousands of operations; while nearly ideal as a protector, it is not suitable for use as a controller.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.3837 | $ 25.38 |
| 200+ | $ 9.8243 | $ 1964.86 |
| 500+ | $ 9.4788 | $ 4739.40 |
| 1,000+ | $ 9.3076 | $ 9307.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Mechanical | |
| Manufacturer | Matsuo | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Mechanical | |
| Manufacturer | Matsuo |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Temperature control devices are used to regulate temperature within a specified range, with loads that can be heaters (heat sources) or coolers (cooling units, fans). Thermal devices include electronic, bimetallic, liquid-expansion, thermal-magnetic, and thermal fuse types. The two primary functions of thermal devices are control and protection.
Features
AI Translation
- Electronic thermostat: Maintains temperature within a specified range; common products are electronic thermostats, requiring small on/off temperature differential, high accuracy, and long service life.
- Temperature Power Sensor (TPS): Consists of a sharp snap-action spring for semi-permanent use, a flat bimetal strip with no material strain, and two flat bimetal strips for enhanced sensitivity; enables precise temperature regulation as a replacement for electronic thermostats.
- Capillary thermostat (liquid expansion type): Predominant controller type before electronic thermostats entered the market; used in industrial and consumer appliances, but declining in adoption due to large physical size and thermal interference defects in the capillary.
- TRS thermal reed switch (magnetic type): Contact capacity limited to less than 0.5A; contacts are non-snap-action with no trip mechanism; difficult to control additive elements and sintering temperature of thermosensitive magnets (sintered components) for specific operating temperature ranges; not suitable for planned production.
- Disc-type thermal protector: Simple structure, low cost, accounting for 80% of the global bimetal thermal protector market; however, large temperature differential, gradual drift of specified temperature, and unsuitability for use as a controller.
- Thermal fuse: Single-use, a primitive type of protector; demand for this safety device will persist due to its simplicity and low cost.
- TPS operating principle: Specifically designed and manufactured for precision control applications, featuring miniaturization and low cost; composed of a spring with near-infinite service life and sharp, distinct trip characteristics, combined with non-deforming flat bimetal strips; uses two bimetal strips in combination for enhanced sensitivity. Narrow temperature differential and sharp snap-action spring play a critical role in achieving ideal thermostat response; the snap-action spring opens and closes within an extremely small distance (approx. 0.05mm) or temperature range (approx. 3°C); the beryllium copper snap-action spring withstands at least 2 million operations.
- Disc-type thermal protector operating principle: Achieves snap action by forming the bimetal strip into a dome shape (hemispherical, disc-shaped); simple structure suited for mass production; accounts for 80% of the global bimetal thermal protector market due to low cost. However, the physical properties of the bimetal material are similar to ordinary steel — not inherently a spring material — causing gradual deformation through repeated trip cycles; service life is generally limited to a few thousand to tens of thousands of operations; while nearly ideal as a protector, it is not suitable for use as a controller.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

