LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
KEMET TRS5-10BSR01E product image
Immagini a scopo illustrativo

KEMET TRS5-10BSR01E

Produttore
Cod. Prod.
TRS5-10BSR01E
Cod. LCSC
C3664069
Imballo
-
Numero Cliente
Attr. chiave
Thermostats - Mechanical - Industrial RoHS
Scheda Tecnicapdf iconKEMET TRS5-10BSR01E
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 13.3228$ 13.32
200+$ 5.1559$ 1031.18
500+$ 4.9746$ 2487.30
1,000+$ 4.8863$ 4886.30
Package Standard500/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The TRS thermal reed switch is a highly reliable and precise temperature-sensitive switch, ideally suited for energy conservation applications. Its unique patented design incorporates a magnet and a temperature-sensitive soft ferromagnetic material known as Thermorite®. As temperature rises, the magnetic flux density of this material decreases, transitioning to a paramagnetic state at the Curie temperature. These products are also certified by the International Relay Association.

Caratteristiche

Traduzione AI
  • High switching reliability
  • Fast response
  • Long service life
  • Excellent environmental durability
  • Extremely simple circuit design
  • Compact, lightweight, and easy to operate
  • Dustproof, explosion-proof, and corrosion-resistant
  • Wide operating temperature range: -10℃ to +130℃
  • Excellent temperature accuracy: ±2.5℃
  • TRS5***BLRU 100V UL and CSA certified
  • TRS5***BLRVU 200V UL certified
  • RoHS/REACH compliant

Applicazioni

Traduzione AI
  • Electrical appliance temperature detection and overheat monitoring
  • Rice cooker warming heater control
  • Air conditioner and vending machine defrost
  • Copier drum heater temperature control
  • Radiator coolant temperature detection for automotive electric fan control