Sensata 1NT08L-8440
| Manufacturer | |
| MPN | 1NT08L-8440 |
| LCSC Part # | C3663938 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermostats - Mechanical - Industrial RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Sensata |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Single-throw, snap-action, fixed-temperature thermostat for various industrial and commercial applications. The 1NT is approved by multiple international agencies and, depending on its configuration and application, is widely used as a regulating thermal switch, overheat control, or pilot control switch.
Features
AI Translation
- ISO9001:2000 certified
- Ambient temperature rating: -40°C to 240°C (-40°F to 464°F)
- 1NT base features:
- Low cost
- High temperature resistance
- Clean processing
- High impact strength
- Low static generation
- Multiple terminal and mounting configurations available
- Switching actions:
- Automatic reset: both normally open and normally closed switch logic available
- Manual reset: mechanical reset mechanism
- Free-trip manual reset: UL Class M2 rated, prevents accidental user operation
- Single action: meets mechanism requirements for single-operation devices
Applications
AI Translation
- Power Distribution
- Automation
- Power Supply
- Heating Systems
- HVAC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0283 | $ 3.03 |
| 200+ | $ 1.1733 | $ 234.66 |
| 500+ | $ 1.1321 | $ 566.05 |
| 1,000+ | $ 1.1115 | $ 1111.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Sensata |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Single-throw, snap-action, fixed-temperature thermostat for various industrial and commercial applications. The 1NT is approved by multiple international agencies and, depending on its configuration and application, is widely used as a regulating thermal switch, overheat control, or pilot control switch.
Features
AI Translation
- ISO9001:2000 certified
- Ambient temperature rating: -40°C to 240°C (-40°F to 464°F)
- 1NT base features:
- Low cost
- High temperature resistance
- Clean processing
- High impact strength
- Low static generation
- Multiple terminal and mounting configurations available
- Switching actions:
- Automatic reset: both normally open and normally closed switch logic available
- Manual reset: mechanical reset mechanism
- Free-trip manual reset: UL Class M2 rated, prevents accidental user operation
- Single action: meets mechanism requirements for single-operation devices
Applications
AI Translation
- Power Distribution
- Automation
- Power Supply
- Heating Systems
- HVAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

