LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-58LM20A-I4T1U product image
Images for reference only

ABLIC S-58LM20A-I4T1URoHS

Manufacturer
MPN
S-58LM20A-I4T1U
LCSC Part #
C3663495
Packaging
SNT-4A
Customer #
Key Attributes
±2.5℃ SNT-4A Analog and Digital Output RoHS
Datasheetpdf iconABLIC S-58LM20A-I4T1U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2858$ 0.29
200+$ 0.1106$ 22.12
500+$ 0.1068$ 53.40
1,000+$ 0.1048$ 104.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerABLIC
PackagingSNT-4A
Operating Temperature-
Detection Temperature Range-
Voltage - Supply2.4V~5.5V
Interface-
Tolerance±2.5℃
Standby Current-
Temperature Conversion Time-
Features-
Temperature Resolution-

Introduction

AI Translation

The S-58LM20A series is a single-chip, high-accuracy temperature sensor IC that provides an output voltage with a linear relationship to temperature changes. Each chip consists of a temperature sensor, a constant current circuit, and an operational amplifier. The operating ambient temperature range is -55℃ to 130℃. Compared to other conventional temperature sensors such as thermistors, this IC offers superior linearity and is suitable for a wide range of temperature control applications.

Features

AI Translation
  • Temperature accuracy: linear output voltage, ±2.5℃ (-55℃ to +130℃), -11.77 mV/°C (typical)
  • Ta = -30℃: 2.205V (typical)
  • Ta = +30℃: 1.515V (typical)
  • Ta = +130℃: 0.303V (typical)
  • VDD = 2.7 to 5.5V (-55℃ to +130℃)
  • 4.5 μA (typical, +25℃), 6.0 μA (max, -55℃ to +130℃)
  • ±0.4% (typical, -20 to +80℃), VDD = 2.4 to 5.5V (-30℃ to +130℃)
  • Nonlinearity: wide supply voltage range operation
  • Low current consumption
  • Built-in op-amp
  • Output voltage referenced to VSS
  • Lead-free, 100% matte tin, halogen-free

Applications

AI Translation

High-frequency circuit compensation (e.g., mobile phones and radio equipment), crystal oscillator frequency compensation, LCD contrast compensation, amplifier gain compensation, autofocus circuit compensation