onsemi NIS5420MT3TXG
| Fabricante | |
| N.º de pieza fab. | NIS5420MT3TXG |
| Nº LCSC | C3662704 |
| Emb. | WDFN-10(3x3) |
| Número de Cliente | |
| Atrib. clave | 8V~18V WDFN-10(3x3) Current Regulation/Management RoHS |
| Hoja de Datos |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Fabricante | onsemi | |
| Emb. | WDFN-10(3x3) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Overload protection;Under-voltage lockout;Soft-start | |
| Voltage - Supply | 8V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Trigger Current | 2.1A | |
| FET Type | Integrated FET | |
| Width | 3mm | |
| Length | 3mm | |
| Threshold Voltage | - | |
| Height | 0.75mm | |
| Peak Output Current(Source) | - | |
| Number of Channels | - | |
| RDS(on) | 39mΩ | |
| Peak Output Current(Sink) | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Fabricante | onsemi | |
| Emb. | WDFN-10(3x3) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Overload protection;Under-voltage lockout;Soft-start | |
| Voltage - Supply | 8V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Trigger Current | 2.1A | |
| FET Type | Integrated FET |
| Tipo | Descripción | |
|---|---|---|
| Width | 3mm | |
| Length | 3mm | |
| Threshold Voltage | - | |
| Height | 0.75mm | |
| Peak Output Current(Source) | - | |
| Number of Channels | - | |
| RDS(on) | 39mΩ | |
| Peak Output Current(Sink) | - |
Descripción
The NIS5420 eFuse is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits. It also includes an overvoltage clamp circuit that limits the output voltage during transients but does not shut the unit down, thereby allowing the load circuit to continue operation.
Características
- Integrated Power Device
- Power Device Thermally Protected
- No External Current Shunt Required
- 8 V to 18 V Input Range
- 39 mΩ Typical
- Internal Charge Pump
- Internal Undervoltage Lockout Circuit
- Internal Overvoltage Clamp
- ESD Ratings: Human Body Model (HBM); 2000 V
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Aplicaciones
- Hard Drives
- Mother Board Power Management
- Fan Drives
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 2.1537 | $ 2.15 |
| 200+ | $ 0.8339 | $ 166.78 |
| 500+ | $ 0.8048 | $ 402.40 |
| 1,000+ | $ 0.7895 | $ 789.50 |
Encapsulado Estándar3000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Fabricante | onsemi | |
| Emb. | WDFN-10(3x3) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Overload protection;Under-voltage lockout;Soft-start | |
| Voltage - Supply | 8V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Trigger Current | 2.1A | |
| FET Type | Integrated FET | |
| Width | 3mm | |
| Length | 3mm | |
| Threshold Voltage | - | |
| Height | 0.75mm | |
| Peak Output Current(Source) | - | |
| Number of Channels | - | |
| RDS(on) | 39mΩ | |
| Peak Output Current(Sink) | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Fabricante | onsemi | |
| Emb. | WDFN-10(3x3) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Overload protection;Under-voltage lockout;Soft-start | |
| Voltage - Supply | 8V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Trigger Current | 2.1A | |
| FET Type | Integrated FET |
| Tipo | Descripción | |
|---|---|---|
| Width | 3mm | |
| Length | 3mm | |
| Threshold Voltage | - | |
| Height | 0.75mm | |
| Peak Output Current(Source) | - | |
| Number of Channels | - | |
| RDS(on) | 39mΩ | |
| Peak Output Current(Sink) | - |
Descripción
The NIS5420 eFuse is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits. It also includes an overvoltage clamp circuit that limits the output voltage during transients but does not shut the unit down, thereby allowing the load circuit to continue operation.
Características
- Integrated Power Device
- Power Device Thermally Protected
- No External Current Shunt Required
- 8 V to 18 V Input Range
- 39 mΩ Typical
- Internal Charge Pump
- Internal Undervoltage Lockout Circuit
- Internal Overvoltage Clamp
- ESD Ratings: Human Body Model (HBM); 2000 V
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Aplicaciones
- Hard Drives
- Mother Board Power Management
- Fan Drives
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

