LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2061-42-ALF product image
Images for reference only

BOURNS 2061-42-ALF

Manufacturer
MPN
2061-42-ALF
LCSC Part #
C3661163
Packaging
-
Customer #
Key Attributes
GDT 420V 40kA 2 POLE
Datasheetpdf iconBOURNS 2061-42-ALF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3574$ 8.36
200+$ 3.2347$ 646.94
500+$ 3.1206$ 1560.30
1,000+$ 3.065$ 3065.00
Standard Packaging180/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
Packaging-
Impulse Discharge Current40kA
Tolerance±20%
Voltage - DC Spark Over (Nom)420V
Number of Poles2

Features

AI Translation
  • Impulse sparkover voltage defined as typical distribution value
  • IR > 1 GΩ at 100/250 Vdc
  • Glow voltage approximately 70 V at 10 mA
  • Arc voltage approximately 10 V at 1 A
  • Glow-to-arc transition current < 1 A
  • Maximum capacitance < 10 pF at 1 MHz
  • Maximum impulse discharge current: 60,000 A (single operation) and 40,000 A (5 operations) at 8/20 µs waveform
  • Nominal AC discharge current at 50 Hz: 40 A for 1 second (single operation) and 200 A for 9 cycles (single operation)
  • Impulse life > 400 operations at 500 A with 10/1000 µs waveform
  • DC holdover voltage < 150 ms
  • Operating temperature range: -30 to +85 °C
  • Storage temperature range: -40 to +115 °C
  • Climatic category per IEC 60068-1: 40/90/21
  • Series 2061 not suitable for surface mount components
  • UL recognized, file number E313168
  • Delivery per AQL 0.65, DIN ISO 2859 level II