MAXIM MAX9050BEUK
| Manufacturer | |
| MPN | MAX9050BEUK |
| LCSC Part # | C3659110 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 500uV 1pA 1 SOT-23-5 Linear Comparators |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Features | Built-in reference source;Built-in hysteresis | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 500uV | |
| Quiescent Current | 47uA | |
| Ib - Input Bias Current | 1pA | |
| Output Mode | - | |
| Propagation Delay Time | 400ns | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Features | Built-in reference source;Built-in hysteresis | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 500uV | |
| Quiescent Current | 47uA | |
| Ib - Input Bias Current | 1pA | |
| Output Mode | - | |
| Propagation Delay Time | 400ns | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The MAX9039–MAX9043 and MAX9050–MAX9053 feature combinations of low-power comparators and precision voltage references. Their operating voltage range makes them ideal for both 3V and 5V systems.
- The MAX9039/MAX9040/MAX9041/MAX9050/MAX9051 have a single comparator and reference consuming only 40μA of supply current. The MAX9042/MAX9043/ MAX9052/MAX9053 have dual comparators and one reference, and consume only 55μA of supply current.
- Low-voltage operation and low supply current make these devices ideal for battery-operated systems.
- The comparators feature rail-to-rail inputs and outputs, with a common-mode input voltage range that extends 250mV beyond the supply rails.
- Input bias current is typically 1.0pA, and input offset voltage is typically 0.5mV.
- Internal hysteresis ensures clean output switching, even with slow-moving input signals.
- The output stage features a unique design that limits supply current surges while switching, virtually eliminating supply glitches typical of many other comparators. This design also minimizes overall power consumption under dynamic conditions.
- The comparator outputs have rail-to-rail, push-pull output stages that sink and source up to 8mA.
- The propagation delay is 400ns, even with the low-operating supply current.
- The reference output voltage is set to 1.23V in the MAX9039, to 2.048V in the MAX9040–MAX9043, and to 2.500V in the MAX9050–MAX9053.
- The MAX9040– MAX9043 and the MAX9050–MAX9053 are offered in two grades: an A grade with 0.4% initial accuracy and 6ppm/°C tempco, and a B grade with 1% initial accuracy and 100ppm/°C tempco.
- The voltage references feature a proprietary curvature-correction circuit and laser-trimmed thin-film resistors.
- These series-mode references can sink or source up to 500μA of load current.
- Comparator + Precision Reference in UCSP/SOT23
- 2.5V to 5.5V Single-Supply Operation (MAX9039–MAX9043)
- Low Supply Current (MAX9039/MAX9040/ MAX9041/MAX9050/MAX9051) 40μA Quiescent, 50μA with 100kHz Switching
- 400ns Propagation Delay
- Rail-to-Rail Inputs
- Rail-to-Rail Output Stage Sinks and Sources 8mA
- Internal ±3mV Hysteresis
- Voltage Reference Offers: ±0.4% (max) Initial Accuracy (A grade), 6ppm/°C (typ) Temperature Coefficient (A grade), Stable for 0 to 4.7nF Capacitive Loads
Applications
AI Translation
- Precision Battery Level Translators
- Management Digital Line Receivers
- Window Comparators
- IR Receivers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2803 | $ 1.28 |
| 200+ | $ 0.4967 | $ 99.34 |
| 500+ | $ 0.4782 | $ 239.10 |
| 1,000+ | $ 0.4705 | $ 470.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Features | Built-in reference source;Built-in hysteresis | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 500uV | |
| Quiescent Current | 47uA | |
| Ib - Input Bias Current | 1pA | |
| Output Mode | - | |
| Propagation Delay Time | 400ns | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Features | Built-in reference source;Built-in hysteresis | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 500uV | |
| Quiescent Current | 47uA | |
| Ib - Input Bias Current | 1pA | |
| Output Mode | - | |
| Propagation Delay Time | 400ns | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The MAX9039–MAX9043 and MAX9050–MAX9053 feature combinations of low-power comparators and precision voltage references. Their operating voltage range makes them ideal for both 3V and 5V systems.
- The MAX9039/MAX9040/MAX9041/MAX9050/MAX9051 have a single comparator and reference consuming only 40μA of supply current. The MAX9042/MAX9043/ MAX9052/MAX9053 have dual comparators and one reference, and consume only 55μA of supply current.
- Low-voltage operation and low supply current make these devices ideal for battery-operated systems.
- The comparators feature rail-to-rail inputs and outputs, with a common-mode input voltage range that extends 250mV beyond the supply rails.
- Input bias current is typically 1.0pA, and input offset voltage is typically 0.5mV.
- Internal hysteresis ensures clean output switching, even with slow-moving input signals.
- The output stage features a unique design that limits supply current surges while switching, virtually eliminating supply glitches typical of many other comparators. This design also minimizes overall power consumption under dynamic conditions.
- The comparator outputs have rail-to-rail, push-pull output stages that sink and source up to 8mA.
- The propagation delay is 400ns, even with the low-operating supply current.
- The reference output voltage is set to 1.23V in the MAX9039, to 2.048V in the MAX9040–MAX9043, and to 2.500V in the MAX9050–MAX9053.
- The MAX9040– MAX9043 and the MAX9050–MAX9053 are offered in two grades: an A grade with 0.4% initial accuracy and 6ppm/°C tempco, and a B grade with 1% initial accuracy and 100ppm/°C tempco.
- The voltage references feature a proprietary curvature-correction circuit and laser-trimmed thin-film resistors.
- These series-mode references can sink or source up to 500μA of load current.
- Comparator + Precision Reference in UCSP/SOT23
- 2.5V to 5.5V Single-Supply Operation (MAX9039–MAX9043)
- Low Supply Current (MAX9039/MAX9040/ MAX9041/MAX9050/MAX9051) 40μA Quiescent, 50μA with 100kHz Switching
- 400ns Propagation Delay
- Rail-to-Rail Inputs
- Rail-to-Rail Output Stage Sinks and Sources 8mA
- Internal ±3mV Hysteresis
- Voltage Reference Offers: ±0.4% (max) Initial Accuracy (A grade), 6ppm/°C (typ) Temperature Coefficient (A grade), Stable for 0 to 4.7nF Capacitive Loads
Applications
AI Translation
- Precision Battery Level Translators
- Management Digital Line Receivers
- Window Comparators
- IR Receivers
C3659110 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

