TI CD74HC85EX
| Manufacturer | |
| MPN | CD74HC85EX |
| LCSC Part # | C3658786 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | A<B,A=B,A>B 2V~6V 4 PDIP-16 Logic Comparators |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Current - Output Low(IOL) | 5.2mA | |
| Output | Active High | |
| Current - Output High(IOH) | 5.2mA | |
| Output Function | A<B,A=B,A>B | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Current - Output Low(IOL) | 5.2mA | |
| Output | Active High |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 5.2mA | |
| Output Function | A<B,A=B,A>B | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 4 |
Introduction
The RCA-CD54/74HC4059 and the CD54/74HCT4059 are high-speed silicon-gate devices that are pin-compatible with the CD4059B devices of the CD4000B series. These devices are divide-by-N down-counters that can be programmed to divide an input frequency by any number "N" from 3 to 15,999. The output signal is a pulse one clock cycle wide occurring at a rate equal to the input frequency divided by N.
Features
- Type Features:
- Synchronous programmable ÷ counter: N = 3 to 9999 or 15999
- Presettable down-counter
- Fully static operation
- Mode-select control of initial decade counting function (÷ 10, 8, 5, 4, 2)
- Master preset initialization
- Latchable ÷ N output
- Family Features:
- Fanout (over temperature range): Standard outputs - 10 LSTTL loads; Bus driver outputs - 15 LSTTL loads
- Wide operating temperature range: CD74HC/HCT: -40 to +85°C
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- Alternate source is Philips/Signetics
- CD54HC/CD74HC types: 2 to 6 V operation
- High noise immunity: NIL = 30%, NIH = 30% of VCC; @ VCC = 5 V
- CD54HCT/CD74HCT types: 4.5 to 5.5 V operation
- Direct LSTTL input logic compatibility: VIL = 0.8 V max., VIH = 2 V min.
- CMOS input compatibility: II ≤ 1 μA @ VCC, VSS
Applications
- Communications digital frequency synthesizers: VHF, UHF, FM, AM, etc.
- Fixed or programmable frequency division
- "Time out" timer for consumer-application industrial controls
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4084 | $ 0.41 |
| 200+ | $ 0.1581 | $ 31.62 |
| 500+ | $ 0.1525 | $ 76.25 |
| 1,000+ | $ 0.1498 | $ 149.80 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Current - Output Low(IOL) | 5.2mA | |
| Output | Active High | |
| Current - Output High(IOH) | 5.2mA | |
| Output Function | A<B,A=B,A>B | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Current - Output Low(IOL) | 5.2mA | |
| Output | Active High |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 5.2mA | |
| Output Function | A<B,A=B,A>B | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 4 |
Introduction
The RCA-CD54/74HC4059 and the CD54/74HCT4059 are high-speed silicon-gate devices that are pin-compatible with the CD4059B devices of the CD4000B series. These devices are divide-by-N down-counters that can be programmed to divide an input frequency by any number "N" from 3 to 15,999. The output signal is a pulse one clock cycle wide occurring at a rate equal to the input frequency divided by N.
Features
- Type Features:
- Synchronous programmable ÷ counter: N = 3 to 9999 or 15999
- Presettable down-counter
- Fully static operation
- Mode-select control of initial decade counting function (÷ 10, 8, 5, 4, 2)
- Master preset initialization
- Latchable ÷ N output
- Family Features:
- Fanout (over temperature range): Standard outputs - 10 LSTTL loads; Bus driver outputs - 15 LSTTL loads
- Wide operating temperature range: CD74HC/HCT: -40 to +85°C
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- Alternate source is Philips/Signetics
- CD54HC/CD74HC types: 2 to 6 V operation
- High noise immunity: NIL = 30%, NIH = 30% of VCC; @ VCC = 5 V
- CD54HCT/CD74HCT types: 4.5 to 5.5 V operation
- Direct LSTTL input logic compatibility: VIL = 0.8 V max., VIH = 2 V min.
- CMOS input compatibility: II ≤ 1 μA @ VCC, VSS
Applications
- Communications digital frequency synthesizers: VHF, UHF, FM, AM, etc.
- Fixed or programmable frequency division
- "Time out" timer for consumer-application industrial controls
C3658786 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

