Rochester Electronics 54ACT521/Q2A
| Manufacturer | |
| MPN | 54ACT521/Q2A |
| LCSC Part # | C3658749 |
| Packaging | - |
| Customer # | |
| Key Attributes | Comparators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| output type | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Output Mode | - | |
| Function | Enable/shutdown function | |
| Propagation Delay Time | 1ns | |
| Quiescent Current | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| output type | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | - |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Output Mode | - | |
| Function | Enable/shutdown function | |
| Propagation Delay Time | 1ns | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 218.0734 | $ 218.07 |
| 200+ | $ 84.3927 | $ 16878.54 |
| 500+ | $ 81.4265 | $ 40713.25 |
| 1,000+ | $ 79.9611 | $ 79961.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| output type | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Output Mode | - | |
| Function | Enable/shutdown function | |
| Propagation Delay Time | 1ns | |
| Quiescent Current | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| output type | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | - |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Output Mode | - | |
| Function | Enable/shutdown function | |
| Propagation Delay Time | 1ns | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

