MAXIM MAX908ESD+
| Manufacturer | |
| MPN | MAX908ESD+ |
| LCSC Part # | C3658748 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Four channels 1mA 500uV SOIC-14 Comparators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 100nA | |
| Output Type | - | |
| Number of Channels | Four channels | |
| Propagation Delay(tpd) | 40ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 1mA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Mode | TTL | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 100nA | |
| Output Type | - | |
| Number of Channels | Four channels |
| Type | Description | |
|---|---|---|
| Propagation Delay(tpd) | 40ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 1mA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Mode | TTL | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The MAX907/MAX908/MAX909 are dual/quad/single, high-speed, ultra-low-power voltage comparators designed for use in systems powered from a single +5V supply; the MAX909 also accepts dual ±5V supplies. Their 40ns propagation delay (with 5mV input overdrive) is achieved with a power consumption of only 3.5mW per comparator. The wide input commonmode range extends from 200mV below ground (below the negative supply rail for the MAX909) to within 1.5V of the positive supply rail.
Because they are micropower, high-speed comparators that operate from a single +5V supply and include built-in hysteresis, these devices replace a variety of older comparators in a wide range of applications.
MAX907/MAX908/MAX909 outputs are TTL-compatible, requiring no external pullup circuitry. All inputs and outputs can be continuously shorted to either supply rail without damage. These easy-to-use comparators incorporate internal hysteresis to ensure clean output switching even when the devices are driven by a slow-moving input signal.
The MAX909 features complementary outputs and an output latch. A separate supply pin for extending the analog input range down to -5V is also provided.
The dual MAX907 and single MAX909 are available in 8-pin DIP and SO packages, and the quad MAX908 is available in 14-pin DIP and SO packages. These comparators are ideal for single +5V -supply applications that require the combination of high speed, precision, and ultra-low power dissipation.
Features
- 40ns Propagation Delay
- 700μA (3.5mW) Supply Current per Comparator
- Single 4.5V to 5.5V Supply Operation (or ±5V, MAX909 only)
- Wide Input Range Includes Ground (or -5V, MAX909 only)
- Low, 500μV Offset Voltage
- Internal Hysteresis Provides Clean Switching
- TTL-Compatible Outputs (Complementary on MAX909)
- Input and Output Short-Circuit Protection
- Internal Latch (MAX909 only)
Applications
- Battery-Powered Systems
- High-Speed A/D Converters
- High-Speed V/F Converters
- Line Receivers
- Threshold Detectors/Discriminators
- High-Speed Sampling Circuits
- Zero-Crossing Detectors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.8225 | $ 8.82 |
| 10+ | $ 8.6159 | $ 86.16 |
| 30+ | $ 8.4797 | $ 254.39 |
| 100+ | $ 8.342 | $ 834.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 100nA | |
| Output Type | - | |
| Number of Channels | Four channels | |
| Propagation Delay(tpd) | 40ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 1mA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Mode | TTL | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 100nA | |
| Output Type | - | |
| Number of Channels | Four channels |
| Type | Description | |
|---|---|---|
| Propagation Delay(tpd) | 40ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 1mA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Mode | TTL | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The MAX907/MAX908/MAX909 are dual/quad/single, high-speed, ultra-low-power voltage comparators designed for use in systems powered from a single +5V supply; the MAX909 also accepts dual ±5V supplies. Their 40ns propagation delay (with 5mV input overdrive) is achieved with a power consumption of only 3.5mW per comparator. The wide input commonmode range extends from 200mV below ground (below the negative supply rail for the MAX909) to within 1.5V of the positive supply rail.
Because they are micropower, high-speed comparators that operate from a single +5V supply and include built-in hysteresis, these devices replace a variety of older comparators in a wide range of applications.
MAX907/MAX908/MAX909 outputs are TTL-compatible, requiring no external pullup circuitry. All inputs and outputs can be continuously shorted to either supply rail without damage. These easy-to-use comparators incorporate internal hysteresis to ensure clean output switching even when the devices are driven by a slow-moving input signal.
The MAX909 features complementary outputs and an output latch. A separate supply pin for extending the analog input range down to -5V is also provided.
The dual MAX907 and single MAX909 are available in 8-pin DIP and SO packages, and the quad MAX908 is available in 14-pin DIP and SO packages. These comparators are ideal for single +5V -supply applications that require the combination of high speed, precision, and ultra-low power dissipation.
Features
- 40ns Propagation Delay
- 700μA (3.5mW) Supply Current per Comparator
- Single 4.5V to 5.5V Supply Operation (or ±5V, MAX909 only)
- Wide Input Range Includes Ground (or -5V, MAX909 only)
- Low, 500μV Offset Voltage
- Internal Hysteresis Provides Clean Switching
- TTL-Compatible Outputs (Complementary on MAX909)
- Input and Output Short-Circuit Protection
- Internal Latch (MAX909 only)
Applications
- Battery-Powered Systems
- High-Speed A/D Converters
- High-Speed V/F Converters
- Line Receivers
- Threshold Detectors/Discriminators
- High-Speed Sampling Circuits
- Zero-Crossing Detectors
C3658748 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

