onsemi MC74HC85FL1
| Manufacturer | |
| MPN | MC74HC85FL1 |
| LCSC Part # | C3658746 |
| Packaging | - |
| Customer # | |
| Key Attributes | A<B,A=B,A>B 4.5V~5.5V 4 Logic Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Current - Output Low(IOL) | 4mA | |
| Output | Active High | |
| Current - Output High(IOH) | 4mA | |
| Output Function | A<B,A=B,A>B | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC/HCT85 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT85 are 4-bit magnitude comparators that can be expanded to almost any length. They perform comparison of two 4-bit binary, BCD or other monotonic codes and present the three possible magnitude results at the outputs QA>B, QA=B and QA<B.
Features
AI Translation
- Serial or parallel expansion without extra gating
- Magnitude comparison of any binary words
- Output capability: standard
- ICC category: MSI
Applications
AI Translation
- Process controllers
- Servo-motor control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1877 | $ 0.19 |
| 200+ | $ 0.0727 | $ 14.54 |
| 500+ | $ 0.0701 | $ 35.05 |
| 1,000+ | $ 0.0688 | $ 68.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

