MAXIM MAX9061EUK+T
| Manufacturer | |
| MPN | MAX9061EUK+T |
| LCSC Part # | C3658716 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Features | EMI filtering/RF suppression | |
| Ib - Input Bias Current | 10nA | |
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 25us | |
| Number of Channels | 1 | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 12mV | |
| Quiescent Current(Iq) | 1.1uA | |
| Vos - Input Offset Voltage | 6mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Features | EMI filtering/RF suppression | |
| Ib - Input Bias Current | 10nA | |
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 25us | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 12mV | |
| Quiescent Current(Iq) | 1.1uA | |
| Vos - Input Offset Voltage | 6mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 1V~5.5V |
Introduction
The MAX9060–MAX9064 are small single comparators, ideal for a wide variety of portable electronics applications such as cell phones, media players, and notebooks that have extremely tight board space and power constraints. These comparators are offered in both, a miniature 4-bump UCSP package with a 1mm x 1mm footprint (as small as two 0402 resistors), and a 5-pin SOT23 package.
Features
- Input voltage range of -0.3V to +5.5V independent of supply voltage
- Maintain high impedance at the inputs even when powered down (VCC or VREF = 0V)
- Feature internal filtering to provide high RF immunity
- MAX9060 and MAX9061 have open-drain outputs and draw quiescent supply current from a user-supplied reference voltage, VREF, between 0.9V and 5.5V
- MAX9060 and MAX9061 consume only 100nA (max) supply current and operate over the extended -40℃ to +85℃ temperature range
- MAX9062, MAX9063 and MAX9064 are single comparators with an internal 0.2V reference
- MAX9062, MAX9063 and MAX9064 feature either a push-pull or an open-drain output
- MAX9062, MAX9063 and MAX9064 consume only 700nA (max) supply current
- MAX9062, MAX9063 and MAX9064 operate down to VCC = 1V over the extended -40℃ to +85℃ temperature range
Applications
- Cell Phones
- Portable Media Players
- Electronic Toys
- Notebook Computers
- Portable Medical Devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2075 | $ 3.21 |
| 10+ | $ 2.7459 | $ 27.46 |
| 30+ | $ 2.4728 | $ 74.18 |
| 100+ | $ 2.1952 | $ 219.52 |
| 500+ | $ 2.067 | $ 1033.50 |
| 1,000+ | $ 2.0096 | $ 2009.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Features | EMI filtering/RF suppression | |
| Ib - Input Bias Current | 10nA | |
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 25us | |
| Number of Channels | 1 | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 12mV | |
| Quiescent Current(Iq) | 1.1uA | |
| Vos - Input Offset Voltage | 6mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Features | EMI filtering/RF suppression | |
| Ib - Input Bias Current | 10nA | |
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 25us | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 12mV | |
| Quiescent Current(Iq) | 1.1uA | |
| Vos - Input Offset Voltage | 6mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 1V~5.5V |
Introduction
The MAX9060–MAX9064 are small single comparators, ideal for a wide variety of portable electronics applications such as cell phones, media players, and notebooks that have extremely tight board space and power constraints. These comparators are offered in both, a miniature 4-bump UCSP package with a 1mm x 1mm footprint (as small as two 0402 resistors), and a 5-pin SOT23 package.
Features
- Input voltage range of -0.3V to +5.5V independent of supply voltage
- Maintain high impedance at the inputs even when powered down (VCC or VREF = 0V)
- Feature internal filtering to provide high RF immunity
- MAX9060 and MAX9061 have open-drain outputs and draw quiescent supply current from a user-supplied reference voltage, VREF, between 0.9V and 5.5V
- MAX9060 and MAX9061 consume only 100nA (max) supply current and operate over the extended -40℃ to +85℃ temperature range
- MAX9062, MAX9063 and MAX9064 are single comparators with an internal 0.2V reference
- MAX9062, MAX9063 and MAX9064 feature either a push-pull or an open-drain output
- MAX9062, MAX9063 and MAX9064 consume only 700nA (max) supply current
- MAX9062, MAX9063 and MAX9064 operate down to VCC = 1V over the extended -40℃ to +85℃ temperature range
Applications
- Cell Phones
- Portable Media Players
- Electronic Toys
- Notebook Computers
- Portable Medical Devices
C3658716 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

