ADI ADCMP605BCPZ-WP
| Manufacturer | |
| MPN | ADCMP605BCPZ-WP |
| LCSC Part # | C3658670 |
| Packaging | LFCSP-12(3x3) |
| Customer # | |
| Key Attributes | 1 3mA 5mV Rail-to-rail input LFCSP-12(3x3) Comparators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-12(3x3) | |
| Features | Enable/shutdown function;Latch function;Built-in hysteresis | |
| Ib - Input Bias Current | 2uA | |
| Output Type | - | |
| Propagation Delay(tpd) | 1.6ns | |
| Number of Channels | 1 | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 3mA | |
| Vos - Input Offset Voltage | 5mV | |
| Output Mode | LVDS | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-12(3x3) | |
| Features | Enable/shutdown function;Latch function;Built-in hysteresis | |
| Ib - Input Bias Current | 2uA | |
| Output Type | - | |
| Propagation Delay(tpd) | 1.6ns | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 3mA | |
| Vos - Input Offset Voltage | 5mV | |
| Output Mode | LVDS | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The ADCMP604/ADCMP605 are very fast comparators fabricated on the proprietary XFCB2 process. These comparators are exceptionally versatile and easy to use. Features include an input range from V_EE - 0.5 V to V_CCI + 0.2 V, low noise, LVDS-compatible output drivers, and TTL/CMOS latch inputs with adjustable hysteresis and/or shut-down inputs. The devices offer 1.5 ns propagation delays with 1 ps rms random jitter (RJ). Overdrive and slew rate dispersion are typically less than 50 ps. A flexible power supply scheme allows the devices to operate with a single 2.5 V positive supply and a -0.5 V to +2.7 V input signal range up to a 5.5 V positive supply with a -0.5 V to +5.7 V input signal range. Split input/output supplies, with no sequencing restrictions on the ADCMP605, support a wide input signal range with greatly reduced power consumption. The LVDS-compatible output stage is designed to drive any standard LVDS input. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. High speed latch and programmable hysteresis features are also provided in a unique single-pin control option. The ADCMP604 is available in a 6-lead SC70 package, and the ADCMP605 is available in a 12-lead LFCSP.
Features
- Fully specified rail to rail at V_CCl = 2.5 V to 5.5 V
- Input common-mode voltage from −0.2 V to V_CCI + 0.2 V
- Low glitch LVDS-compatible output stage
- 1.6 ns propagation delay
- 37 mW at 2.5 V
- Shutdown pin
- Single-pin control for programmable hysteresis and latch
- Power supply rejection > 60 dB
- -40 ℃ to +125 ℃ operation
Applications
- High speed instrumentation
- Clock and data signal restoration
- Logic level shifting or translation
- Pulse spectroscopy
- High speed line receivers
- Threshold detection
- Peak and zero-crossing detectors
- High speed trigger circuitry
- Pulse-width modulators
- Current-/voltage-controlled oscillators
- Automatic test equipment (ATE)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.993 | $ 7.99 |
| 10+ | $ 6.4583 | $ 64.58 |
| 30+ | $ 5.8243 | $ 174.73 |
| 100+ | $ 5.2922 | $ 529.22 |
Standard Packaging50/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-12(3x3) | |
| Features | Enable/shutdown function;Latch function;Built-in hysteresis | |
| Ib - Input Bias Current | 2uA | |
| Output Type | - | |
| Propagation Delay(tpd) | 1.6ns | |
| Number of Channels | 1 | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 3mA | |
| Vos - Input Offset Voltage | 5mV | |
| Output Mode | LVDS | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-12(3x3) | |
| Features | Enable/shutdown function;Latch function;Built-in hysteresis | |
| Ib - Input Bias Current | 2uA | |
| Output Type | - | |
| Propagation Delay(tpd) | 1.6ns | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 3mA | |
| Vos - Input Offset Voltage | 5mV | |
| Output Mode | LVDS | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The ADCMP604/ADCMP605 are very fast comparators fabricated on the proprietary XFCB2 process. These comparators are exceptionally versatile and easy to use. Features include an input range from V_EE - 0.5 V to V_CCI + 0.2 V, low noise, LVDS-compatible output drivers, and TTL/CMOS latch inputs with adjustable hysteresis and/or shut-down inputs. The devices offer 1.5 ns propagation delays with 1 ps rms random jitter (RJ). Overdrive and slew rate dispersion are typically less than 50 ps. A flexible power supply scheme allows the devices to operate with a single 2.5 V positive supply and a -0.5 V to +2.7 V input signal range up to a 5.5 V positive supply with a -0.5 V to +5.7 V input signal range. Split input/output supplies, with no sequencing restrictions on the ADCMP605, support a wide input signal range with greatly reduced power consumption. The LVDS-compatible output stage is designed to drive any standard LVDS input. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. High speed latch and programmable hysteresis features are also provided in a unique single-pin control option. The ADCMP604 is available in a 6-lead SC70 package, and the ADCMP605 is available in a 12-lead LFCSP.
Features
- Fully specified rail to rail at V_CCl = 2.5 V to 5.5 V
- Input common-mode voltage from −0.2 V to V_CCI + 0.2 V
- Low glitch LVDS-compatible output stage
- 1.6 ns propagation delay
- 37 mW at 2.5 V
- Shutdown pin
- Single-pin control for programmable hysteresis and latch
- Power supply rejection > 60 dB
- -40 ℃ to +125 ℃ operation
Applications
- High speed instrumentation
- Clock and data signal restoration
- Logic level shifting or translation
- Pulse spectroscopy
- High speed line receivers
- Threshold detection
- Peak and zero-crossing detectors
- High speed trigger circuitry
- Pulse-width modulators
- Current-/voltage-controlled oscillators
- Automatic test equipment (ATE)
C3658670 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



